98516 Producten voor Automation & Control Gear
- RS-stocknr. 285-633
- Merk RS PRO
- Sensor Type PT100
- Probe Length 200mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 314-7332
- Fabrikantnummer 975.840.10
- Merk Werma
- Component Type Support Tube and Base
- For Use With KombiSIGN 70/71
- RS-stocknr. 746-6117
- Fabrikantnummer 3RX9502-0BA00
- Merk Siemens
- Accessory Type PLC Power Supply
- For Use With AS-I Power Supply Unit
- Series 3RX950
- Output Current 5 A
- RS-stocknr. 162-184
- Fabrikantnummer NT 100-DP-RS
- Merk Hilscher
- Series NetTap 100
- Input Type PROFIBUS DP Slave
- Number of Inputs 1
- Number of Outputs 1
- RS-stocknr. 236-4255
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 6mm
- Maximum Temperature Sensed +250°C
- Probe Material Stainless Steel
- RS-stocknr. 146-7810
- Fabrikantnummer XVMC36
- Merk Schneider Electric
- Series Harmony
- Lens Colour Blue
- LED Colour Blue
- Mounting Style Base Mount
- RS-stocknr. 245-108
- Fabrikantnummer LC1G800LSEA
- Merk Schneider Electric
- Coil Voltage 500 V
- Contact Current Rating 1.05 kA
- Number of Poles 3
- Contact Voltage Rating 1 kV
- RS-stocknr. 753-0337
- Fabrikantnummer XUK2ARCNL2R
- Merk Telemecanique Sensors
- Sensor Style Compact
- Detection Type Through Beam
- Detection Range 30 m
- Output Type Relay
- RS-stocknr. 225-5836
- Fabrikantnummer 1SBL111001R2001 AS12-30-01-20
- Merk ABB
- Coil Voltage 24 V
- Contact Current Rating 24 A
- Number of Poles 3
- Series A Line
- RS-stocknr. 203-3187
- Fabrikantnummer 6XV1870-2J
- Merk Siemens
- For Use With Ethernet Hybrid Cable for Transfer of Data and Power
- Series 6XV18
- RS-stocknr. 261-3047
- Fabrikantnummer OT500.DL-GLUBJ.72F
- Merk Baumer
- Sensor Style Rectangular
- Detection Type Distance
- Detection Range 2500 mm
- Output Type Analog 0 → 10V
- RS-stocknr. 205-5144
- Fabrikantnummer VL180-2P42433
- Merk SICK
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 5.5 m
- Output Type PNP
- RS-stocknr. 818-160
- Fabrikantnummer 072736 PKZM0-2,5
- Merk Eaton
- Current Rating 2.5 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- Series PKZM 0
- RS-stocknr. 180-912
- Fabrikantnummer 6SL3220-3YC10-0UF0
- Merk Siemens
- Power Rating 0.75 kW
- Phase 3
- Supply Voltage 200 → 240 V
- Current Rating 3.8 A
- RS-stocknr. 123-2440
- Fabrikantnummer UGT201
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M18
- Detection Range 800 mm
- RS-stocknr. 665-8084
- Fabrikantnummer LC1D65AV7
- Merk Schneider Electric
- Coil Voltage 400 V ac
- Contact Current Rating 65 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 825-6107
- Fabrikantnummer P1X1011
- Merk Lovato
- Number of Contacts 1
- Normal State Configuration 1CO
- Mounting Style Side Mount
- Contact Current Rating 3 A, 6 A
- RS-stocknr. 755-3996
- Fabrikantnummer 90001R5
- Merk Hosiden Besson
- Supply Voltage 9 → 30 V dc
- IP Rating IP66
- Decibels at 1 Metre 110dB
- Current Type DC
- RS-stocknr. 203-2698
- Fabrikantnummer 3RT2015-1FB42
- Merk Siemens
- Coil Voltage 24 V dc
- Contact Current Rating 7 A
- Number of Poles 3
- Series Size S00, 3RT2
- RS-stocknr. 221-0323
- Fabrikantnummer 192T2360
- Merk Socomec
- Current Ratio 600:5
- Bore Size 26mm
- Series 192T
- Input Current 600A