98516 Producten voor Automation & Control Gear
- RS-stocknr. 285-9385
- Fabrikantnummer BEF-SG-W12-3
- Merk SICK
- Accessory Type Protection Accessory
- For Use With W11-2, W12-3
- Series BEF
- RS-stocknr. 256-7135
- Fabrikantnummer 6AV76740KJ000AA0
- Merk Siemens
- Accessory Type HMI Enclosure
- For Use With HMI SIMATIC 19 inch
- RS-stocknr. 911-9462
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 1.2mm
- Maximum Temperature Sensed +450°C
- Probe Material Nickel Aluminium, Nickel Chrome
- RS-stocknr. 455-9966
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type J Thermocouple
- Application Standard Connector
- Connector Type Solid Pin
- RS-stocknr. 122-1316
- Fabrikantnummer RW27-2D3-U040
- Merk WEG
- FLC Motor Rating 40 A
- Contact Current Rating 25 → 40 A
- Pole Configuration 3P
- Contact Voltage Rating 690 V ac
- RS-stocknr. 437-2630
- Fabrikantnummer 536 161 006
- Merk Jaeger
- Accessory Type Socket Plate
- For Use With Type J Thermocouple
- Application Panel Mount Connector
- Connector Type Panel Mount
- RS-stocknr. 274-0308
- Fabrikantnummer LKM263
- Merk LKMelectronic
- Input Type Resistance
- Output Type 4 → 20 mA
- Supply Voltage 9 → 35 V dc
- Minimum Temperature Input -200°C
- RS-stocknr. 872-2802
- Merk RS PRO
- Thermocouple Type J
- Probe Diameter 3.18mm
- Probe Length 25mm
- Maximum Temperature Sensed +350°C
- RS-stocknr. 285-9293
- Fabrikantnummer 4032461
- Merk SICK
- Accessory Type Adapter
- RS-stocknr. 188-4698
- Fabrikantnummer LC1K1210M7
- Merk Schneider Electric
- Coil Voltage 220 → 230 V ac
- Contact Current Rating 20 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 266-7285
- Fabrikantnummer DBS36E-BBAL02500 / 1065070
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 2500ppr
- Series DBS36
- Maximum Revolutions 6000rpm
- RS-stocknr. 185-6000
- Fabrikantnummer 01042-020K-C3-16X
- Merk Tedea Huntleigh
- Force Measured Compression
- Force/ Load Measurement Range 20kg
- Sensor Type Low Profile
- Terminal Type Cable
- RS-stocknr. 706-1645
- Fabrikantnummer 3RU2126-1JB0
- Merk Siemens
- FLC Motor Rating 7 → 10 A
- Contact Current Rating 10 A
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 206-7075
- Fabrikantnummer RA - 222 239
- Merk Vega
- Device Type Radar
- Mounting Type 1.5" G/BSP Thread
- Switch Output 4-20mA
- Body Material PVDF
- RS-stocknr. 896-6876
- Merk RS PRO
- Supply Voltage 110 → 240 V ac
- Number of Channels 1
- Units Measured Hours
- Segment Length 1 min
- RS-stocknr. 125-1319
- Fabrikantnummer PN2594
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 10bar
- Accuracy <±0.4 %
- RS-stocknr. 106-4875
- Fabrikantnummer DPM 160
- Merk Lascar
- Current Type DC
- Number of Digits 4.5
- Display Type LCD
- Cutout Height 27mm
- RS-stocknr. 906-4615
- Merk RS PRO
- Features Reversibility
- Maximum Temperature Sensitivity 50°C
- Number of Temperature Levels 1
- Labels Per Product 10
- RS-stocknr. 612-5622
- Fabrikantnummer PO2-W08
- Merk West Instruments
- Accessory Type Power Supply Unit
- For Use With P8170 Series
- RS-stocknr. 869-7570
- Fabrikantnummer RSF73YNP
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Horizontal
- Switch Output NO/NC
- Body Material Nylon