98516 Producten voor Automation & Control Gear
- RS-stocknr. 479-2595
- Fabrikantnummer E2A-S08KS02-M1-B1
- Merk Omron
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2 mm
- RS-stocknr. 386-8499
- Fabrikantnummer SC 98.40 pro
- Merk Muller
- Supply Voltage 230 V ac
- Type Digital
- Number of Channels 4
- Units Measured Minutes
- RS-stocknr. 214-6967
- Fabrikantnummer PFC-N8
- Merk Omron
- Accessory Type Retaining Clips
- For Use With 61F-GP-N8 Level Controller
- RS-stocknr. 210-3908
- Fabrikantnummer WTB4S-3P2264
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 4 mm → 150 mm
- Output Type PNP
- RS-stocknr. 221-7507
- Fabrikantnummer IE1-S-8-M-B07C-1-4-F-P 2130C000X00
- Merk Gefran
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 700bar
- Accuracy ±0.5 %
- RS-stocknr. 818-176
- Fabrikantnummer 072737 PKZM0-4
- Merk Eaton
- Current Rating 4 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- Series PKZM 0
- RS-stocknr. 203-1461
- Fabrikantnummer SOOE-RS-R-PNLK-T
- Merk Festo
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 6.5 m
- Output Type NPN/PNP
- RS-stocknr. 285-9511
- Fabrikantnummer FXL1-SPBMSA00
- Merk SICK
- Series FXL1
- Number of Safety Outputs 2
- Safety Category 4
- SIL SIL 3
- RS-stocknr. 240-5374
- Fabrikantnummer BIS00YK
- Merk BALLUFF
- Device Type RFID
- Connection Type Wireless
- Reader Style Fixed
- Length 7.9mm
- RS-stocknr. 845-1380
- Fabrikantnummer LC1D126BL
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 25 A
- Number of Poles 3
- Contact Voltage Rating 300 V dc, 690 V ac
- RS-stocknr. 297-1061
- Fabrikantnummer 3.550.401.351
- Merk Kubler
- Supply Voltage 10 → 30 V dc
- Function Counter, Timer
- Input Type Voltage
- Connection Type Screw
- RS-stocknr. 266-9432
- Fabrikantnummer WLG4SC-3P2432VA00
- Merk SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 0 → 5 m
- Output Type PNP
- RS-stocknr. 268-9025
- Fabrikantnummer 79102839
- Merk WIKA
- Force Measured Compression, Tension
- Force/ Load Measurement Range 1000kg
- Series SPP-F3201
- Terminal Type Cable
- RS-stocknr. 203-3707
- Fabrikantnummer 6ES7901-0BF00-0AA0
- Merk Siemens
- Accessory Type MPI Cable
- For Use With PG, SIMATIC S7
- Range SIMATIC
- Cable Length 5m
- RS-stocknr. 264-6073
- Fabrikantnummer 245259
- Merk Clifford & Snell
- Supply Voltage 230 V ac
- Lens Colour Clear
- Mounting Style Base-mounted
- Current Type AC
- RS-stocknr. 186-2489
- Merk RS PRO
- Maximum Value 20 (Input)mA
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 68mm
- RS-stocknr. 236-4255
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 6mm
- Maximum Temperature Sensed +250°C
- Probe Material Stainless Steel
- RS-stocknr. 869-7595
- Fabrikantnummer RSF83YP
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Horizontal
- Switch Output NO/NC
- Body Material Nylon
- RS-stocknr. 173-6443
- Fabrikantnummer 129415-025
- Merk Johnson Electric
- Power Consumption 21 W
- Supply Voltage 11.5 V dc
- Holding Force 120.1N
- Plunger Diameter 6.35mm
- RS-stocknr. 742-4181
- Fabrikantnummer 88974053
- Merk Crouzet
- Manufacturer Series Millenium 3
- Number of Inputs 12
- Output Type Relay
- Supply Voltage 230 V ac