98516 Producten voor Automation & Control Gear
- RS-stocknr. 227-309
- Fabrikantnummer NI6U-EG08-AP6X-H1341
- Merk Turck
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 6 mm
- RS-stocknr. 219-9088
- Fabrikantnummer GV2ME08TQ
- Merk Schneider Electric
- Current Rating 2.5 → 4 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 181-1085
- Fabrikantnummer 1.110.200.032
- Merk Kubler
- Supply Voltage 12 V dc
- Count Mode Pulse
- Display Type Digital
- Function Counter
- RS-stocknr. 744-7734
- Fabrikantnummer LC1SK0600B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 6 A
- Number of Poles 2
- Contact Voltage Rating 690 V ac
- RS-stocknr. 307-103
- Merk RS PRO
- Device Type Float Switch
- Mounting Type Vertical
- Switch Output NC
- Body Material Polypropylene
- RS-stocknr. 225-5456
- Fabrikantnummer 6SL3210-1PB13-8AL0
- Merk Siemens
- Power Rating 0.75 kW
- Phase 1, 3
- Supply Voltage 230 V
- Current Rating 9.6 → 5.50 A
- RS-stocknr. 285-942
- Merk RS PRO
- Minimum Temperature Sensitivity 99°C
- Maximum Temperature Sensitivity 127°C
- Number of Temperature Levels 6
- Labels Per Product 10
- RS-stocknr. 784-0814
- Fabrikantnummer 6SL3210-5BE31-1UV0
- Merk Siemens
- Features Control Panel
- Power Rating 11 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 791-2903
- Fabrikantnummer A9C22814
- Merk Schneider Electric
- Coil Voltage 230 V ac
- Contact Current Rating 16 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 206-7071
- Fabrikantnummer RA - 222 229
- Merk Vega
- Device Type Radar
- Mounting Type 1.5" G/BSP Thread
- Switch Output 4-20mA
- Body Material PVDF
- RS-stocknr. 204-4000
- Merk RS PRO
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 10 m
- Electrical Connection 2m Cable
- RS-stocknr. 764-9003
- Fabrikantnummer 1SBL277001R1100 AF30-30-00-11
- Merk ABB
- Coil Voltage 24 V ac/dc
- Contact Current Rating 50 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 177-0146
- Merk RS PRO
- Action Pull
- Supply Voltage 24 V dc
- RS-stocknr. 209-2565
- Fabrikantnummer IQ40-40NPSKC0K
- Merk SICK
- Body Style Block
- Sensor Technology Inductive
- Detection Range 40 mm
- Digital Switching Output Type PNP
- RS-stocknr. 233-9084
- Fabrikantnummer 7MH5118-3GD00
- Merk Siemens
- Force Measured Compression
- Force/ Load Measurement Range 200kg
- Series SIWAREX WL
- RS-stocknr. 711-6206
- Fabrikantnummer 1SBL137201R1300 AF09-40-00-13
- Merk ABB
- Coil Voltage 230 V ac
- Contact Current Rating 25 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 436-1668
- Fabrikantnummer X400-22RS
- Merk Moflash
- Features Lamp Included
- Supply Voltage 230 V
- Light Effect Flashing
- Mounting Style Surface Mount, Wall Mount
- RS-stocknr. 790-4820
- Merk RS PRO
- Element Type Water Heater
- Power Rating 200 W
- Supply Voltage 220 → 240 V ac
- Diameter 22 mm
- RS-stocknr. 284-8515
- Fabrikantnummer PPC002-156CAH08512WAED2P
- Merk Wachendorff
- Manufacturer Series PPC002
- Product Range Panel PC
- Display Type TFT-LCD
- Display Size 15.6 in
- RS-stocknr. 288-9833
- Fabrikantnummer BEF-WK-W12
- Merk SICK
- Accessory Type Mounting Bracket
- For Use With W11-2 Series