98516 Producten voor Automation & Control Gear
- RS-stocknr. 743-4882
- Fabrikantnummer 276572 DILM7-01(24V50HZ)
- Merk Eaton
- Coil Voltage 24 V ac
- Contact Current Rating 7 A
- Number of Poles 3
- Contact Voltage Rating 400 V ac
- RS-stocknr. 219-5009
- Merk RS PRO
- Accessory Type Thermocouple Panel
- For Use With Type J Thermocouple
- Application Standard Panel Mount Connector
- Connector Type Panel Mount
- RS-stocknr. 255-3673
- Fabrikantnummer 6ES76482AL800PA0
- Merk Siemens
- Accessory Type Memory Expansion RAM Chip
- For Use With SIMATIC Rack IPC547G
- Range SIMATIC IPC
- Series 6ES
- RS-stocknr. 609-9804
- Fabrikantnummer LC1D80BD
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 80 A
- Number of Poles 3
- Contact Voltage Rating 1 kV ac
- RS-stocknr. 197-4220
- Fabrikantnummer 261.700.06
- Merk Werma
- For Use With EvoSIGNAL Series
- Series EvoSIGNAL
- Accessory Type Mounting Base
- Colour Grey
- RS-stocknr. 289-1457
- Fabrikantnummer SFAH-200U-Q8S-PNLK-PNVBA-M8
- Merk Festo
- Media Monitored Air
- Device Type Flow Sensor
- Minimum Flow Rate 4 l/min
- Maximum Flow Rate 200 L/min
- RS-stocknr. 447-143
- Fabrikantnummer GL220-RT/32/40A/98A
- Merk Pepperl + Fuchs
- Sensor Style Fork
- Detection Type Through Beam
- Detection Range 220 mm
- Output Type PNP
- RS-stocknr. 817-5020
- Fabrikantnummer LC1D80M7
- Merk Schneider Electric
- Coil Voltage 220 V ac
- Contact Current Rating 80 A
- Number of Poles 3
- Contact Voltage Rating 300 V dc, 690 V ac
- RS-stocknr. 701-8247
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M30
- Detection Range 10 mm
- RS-stocknr. 279-7485
- Fabrikantnummer 750-602/040-000
- Merk WAGO
- Accessory Type I/O Module
- Series 750
- Supply Voltage 24 VDC
- RS-stocknr. 828-5717
- Merk RS PRO
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 0.25bar
- Accuracy <±0.25 %
- RS-stocknr. 849-5333
- Fabrikantnummer 960.000.41
- Merk Werma
- Series 960
- Component Type Bracket
- For Use With KombiSIGN 50/70/71
- RS-stocknr. 478-4847
- Fabrikantnummer PC 440M3T 50 B3
- Merk Mini Motor
- Power Rating 180 W
- AC Motor Type Induction Geared
- Supply Voltage 230 V, 400 V
- Phase 3
- RS-stocknr. 178-8042
- Fabrikantnummer 208277 NHI-B-11-PKZ0
- Merk Eaton
- Number of Contacts 2
- Normal State Configuration 1NC + 1NO
- Mounting Style Front Mount
- Contact Current Rating 1 A ac, 2 A dc
- RS-stocknr. 921-0032
- Merk RS PRO
- Element Type Mica Strip
- Power Rating 600 W
- Supply Voltage 230 V ac
- Length 5in
- RS-stocknr. 654-515
- Fabrikantnummer ILM1402P02A0000
- Merk Schneider Electric
- Maximum Output Torque 55Nm
- Product Type Servo Motor
- Sub Type Integrated Servo Motor
- Supply Voltage 250/700 V
- RS-stocknr. 219-1944
- Fabrikantnummer ID NEXT 971-PTC/NTC-12V-1NTC
- Merk Eliwell
- Output Type Relay
- Supply Voltage 12 V
- Size 80.5mm x 34.5mm
- Number of Inputs 3
- RS-stocknr. 480-841
- Fabrikantnummer TCSMCN3M4F3C2
- Merk Schneider Electric
- Accessory Type Cable
- For Use With Modicon M258
- Series Modicon X80
- RS-stocknr. 276-9392
- Fabrikantnummer TM3DI32K
- Merk Schneider Electric
- Accessory Type Discrete Input Module
- For Use With Modicon M221, Modicon M241, Modicon M251, Modicon M262
- Series TM3
- Supply Voltage 24 V dc
- RS-stocknr. 866-5535
- Fabrikantnummer 3RB2056-1FW2
- Merk Siemens
- Contact Current Rating 4 A
- Range SIRIUS
- Pole Configuration 3P
- Contact Voltage Rating 1 kV ac