98516 Producten voor Automation & Control Gear
- RS-stocknr. 746-0743
- Fabrikantnummer 3RH2131-1BB40
- Merk Siemens
- Coil Voltage 24 V dc
- Contact Current Rating 10 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac
- RS-stocknr. 268-9530
- Fabrikantnummer 48791675
- Merk WIKA
- Device Type Float
- For Use With Liquid Level Control
- Mounting Type Horizontal
- Body Material Stainless Steel
- RS-stocknr. 827-4975
- Fabrikantnummer ECW1J-R24-BC0024L
- Merk Bourns
- Encoder Technology Incremental
- Pulses Per Revolution 24
- Maximum Revolutions 120rpm
- Output Signal Type Digital
- RS-stocknr. 260-656
- Fabrikantnummer 0 864 189
- Merk Hengstler
- Supply Voltage 115 V ac
- Count Mode Impulses
- Function Counter
- Input Type Voltage
- RS-stocknr. 221-8547
- Fabrikantnummer 57317046
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 6bar
- Accuracy ±0.25 %
- RS-stocknr. 190-2870
- Merk RS PRO
- Features Multifunction
- Lens Colour Red/Green/Amber
- Bulb Type LED
- Light Effect Flashing, Steady
- RS-stocknr. 285-6821
- Fabrikantnummer 110061362
- Merk Seeed Studio
- Number of Cores 4
- Processor Type ARM Cortex
- Series reComputer industrial
- Bus Type PCIe
- RS-stocknr. 611-8214
- Merk RS PRO
- Accessory Type Thermocouple Panel
- For Use With Up To 6 Screw In Fascia Sockets
- Application Miniature Faceplate
- Connector Type Screw
- RS-stocknr. 810-3365
- Fabrikantnummer DMS-20PC-1-DCM-B-C
- Merk Murata Power Solutions
- Current Type DC
- Number of Digits 3, 3.5
- Display Type LED
- Cutout Height 21.29mm
- RS-stocknr. 203-2664
- Fabrikantnummer 3RT2025-1AP00-1AA0
- Merk Siemens
- Coil Voltage 230 V ac
- Contact Current Rating 17 A
- Number of Poles 3
- Series Size S0, 3RT2
- RS-stocknr. 784-0004
- Fabrikantnummer NBN30-U1-E2
- Merk Pepperl + Fuchs
- Body Style Block
- Sensor Technology Inductive
- Detection Range 30 mm
- Digital Switching Output Type PNP
- RS-stocknr. 395-6861
- Fabrikantnummer 155481BSPP
- Merk Gems Sensors
- Media Monitored Liquid
- Device Type RotorFlow Electronic
- Minimum Flow Rate 15 L/min
- Maximum Flow Rate 75 L/min
- RS-stocknr. 467-179
- Fabrikantnummer 902931/10-8-10-23/000
- Merk Jumo
- RS-stocknr. 775-4959
- Fabrikantnummer AP-2500
- Merk Nuvotem Talema
- Current Ratio 15:1
- Series AP-2
- Input Current 15A
- Overall Width 20.4mm
- RS-stocknr. 276-5858
- Fabrikantnummer 1FL6096-1AC61-2LA1
- Merk Siemens
- Power Rating 7 kW
- Frequency Rating 200Hz
- AC Motor Type Synchronous
- Supply Voltage 400 V
- RS-stocknr. 261-3042
- Fabrikantnummer OT300.DL-UBZZB.72N
- Merk Baumer
- Sensor Style Rectangular
- Detection Type Distance
- Detection Range 1700 mm
- Output Type Analog 0-10V
- RS-stocknr. 532-9097
- Fabrikantnummer HXS 20-NP
- Merk LEM
- Current Ratio 60:1
- Series HXS
- Sensor Technology Open Loop
- Supply Voltage 5 V
- RS-stocknr. 221-8281
- Fabrikantnummer 12726614
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy ±1 %
- RS-stocknr. 285-8865
- Fabrikantnummer MICS3-AAAZ55AZ1P01 / 1075843
- Merk SICK
- Series MICS3
- Maximum Scanning Distance 5.5m
- Safety Type 3
- SIL IEC 61508 2
- RS-stocknr. 337-6782
- Fabrikantnummer 90/00452747
- Merk Jumo
- Accessory Type Bayonet Adapter
- For Use With PT 100 Temperature Sensor
- Application Connector