98516 Producten voor Automation & Control Gear
- RS-stocknr. 251-8731
- Fabrikantnummer 839.100.68
- Merk Werma
- Supply Voltage 230 V
- Light Effect Continuous lighting
- Lens Colour Red
- Mounting Style Base Mount
- RS-stocknr. 740-6442
- Fabrikantnummer LMT100
- Merk ifm electronic
- Device Type Electronic
- Mounting Type Flush Mount
- Switch Output PNP NO/NC
- Body Material FPM, PA12, PEEK, Stainless Steel
- RS-stocknr. 157-968
- Fabrikantnummer 3RW5954-0GF00
- Merk Siemens
- Accessory Type Front Cover
- Product Type Cover
- For Use With 3RW55/52
- Standards/Approvals CE, DESINA, EAC, UKCA, UL/CSA
- RS-stocknr. 266-7281
- Fabrikantnummer DBS36E-BBAK00050 / 1079870
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 50ppr
- Series DBS36
- Maximum Revolutions 6000rpm
- RS-stocknr. 596-802
- Fabrikantnummer SV6151
- Merk ifm electronic
- Media Monitored Water
- Device Type Vortex Flow Meter
- Minimum Flow Rate 3.5 l/min
- Maximum Flow Rate 50 L/min
- RS-stocknr. 378-3354
- Fabrikantnummer SD283A6P1
- Merk Mechetronics
- Action Pull
- Supply Voltage 12 V dc
- Maximum Stroke 6.5mm
- Holding Force 1.1N
- RS-stocknr. 426-407
- Fabrikantnummer LC3F212-5A3B
- Merk SMC
- Product Type Motor Controller
- Control Function Current Controller
- Output Voltage 24 V
- Supply Voltage 24 V
- RS-stocknr. 212-9045
- Fabrikantnummer 3RV2411-1GA15
- Merk Siemens
- Current Rating 6.3 A
- Range SIRIUS 3RV
- Series 3RV2
- Voltage Rating 400 V ac
- RS-stocknr. 187-267
- Fabrikantnummer LA9D8002
- Merk Schneider Electric
- Accessory Type Mechanical Interlock
- For Use With LC1D80 → LC1D95 Series
- Better World Product Yes
- Better World Verification Green Premium
- RS-stocknr. 276-5495
- Fabrikantnummer ADXNB006
- Merk Lovato
- Power Rating 3 kW
- Motor Starter Type Soft Start
- Range ADXN
- Voltage Rating 100-240 VAC
- RS-stocknr. 266-9975
- Fabrikantnummer WTB12-3P3431
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 20 → 350 mm
- Output Type PNP
- RS-stocknr. 236-2554
- Fabrikantnummer VFD9A0MS43AFSAA
- Merk Delta Electronics
- Power Rating 3.7 kW
- Phase 3
- Supply Voltage 460 V
- Current Rating 9 A
- RS-stocknr. 512-4662
- Fabrikantnummer XUK5ARCNL2
- Merk Telemecanique Sensors
- Sensor Style Compact
- Detection Type Diffuse
- Detection Range 1 m
- Output Type Relay
- RS-stocknr. 183-4276
- Fabrikantnummer DMED305T2MID
- Merk Lovato
- Features Pulse Output
- Series DME
- Display Type LCD
- Number of Phases 3
- RS-stocknr. 285-4132
- Fabrikantnummer MLG20A-0280R10501
- Merk SICK
- Detection Range 280 mm
- Sensor Principle Sender/Receiver
- Beam Separation 20mm
- Component Type Sender/Receiver
- RS-stocknr. 212-3244
- Fabrikantnummer VTE18L-4P324
- Merk SICK
- Sensor Style Barrel
- Detection Type Energetic
- Detection Range 0 → 400 mm
- Output Type Light/Dark Switching, PNP
- RS-stocknr. 280-2290
- Fabrikantnummer 6SL3264-1EA00-0HA0
- Merk Siemens
- Accessory Type Shield Connection Kit
- Product Type Motor Protection Unit
- For Use With Motor
- Series 6SL3264
- RS-stocknr. 455-4040
- Merk RS PRO
- Sensor Type PT100
- Probe Length 150mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 285-8893
- Fabrikantnummer OD2000-2452T15
- Merk SICK
- Sensor Style Block
- Detection Type Distance
- Detection Range 70 - 420 mm
- Output Type PNP/NPN
- RS-stocknr. 279-3084
- Fabrikantnummer 750-890/040-000
- Merk WAGO
- Manufacturer Series 750
- Number of Inputs 2
- Supply Voltage 24 V