98516 Producten voor Automation & Control Gear
- RS-stocknr. 276-3172
- Fabrikantnummer ICS08S30F01PO
- Merk Carlo Gavazzi
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 1 mm
- RS-stocknr. 783-4709
- Fabrikantnummer IR33W7HR20
- Merk Carel
- Features Communication Module Available
- Output Type Relay
- Supply Voltage 115 → 230 V ac
- Size 76.2 x 34.2mm
- RS-stocknr. 251-8441
- Fabrikantnummer 573.000.68
- Merk Werma
- Supply Voltage 230 V
- IP Rating IP65
- Decibels at 1 Metre 105dB
- Current Type AC
- RS-stocknr. 184-3084
- Fabrikantnummer DMED100T1
- Merk Lovato
- Features Pulse Output
- Series DME
- Display Type LCD
- Number of Digits 5 + 1
- RS-stocknr. 269-0914
- Fabrikantnummer 14139906
- Merk WIKA
- Input Type PT100
- Output Type 4 → 20 mA
- Diameter 33 mm
- Minimum Temperature Input 0°C
- RS-stocknr. 266-7408
- Fabrikantnummer DBS60E-S4CC05000 / 1075520
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 5000ppr
- Series DBS60
- Maximum Revolutions 6000rpm
- RS-stocknr. 221-0353
- Fabrikantnummer 192T5025
- Merk Socomec
- Current Ratio 250:5
- Bore Size 44mm
- Series 192T
- Input Current 250A
- RS-stocknr. 257-0862
- Fabrikantnummer LC1DT206BD
- Merk Schneider Electric
- Coil Voltage 24 V
- Contact Current Rating 20 A
- Number of Poles 4
- Series LC1D
- RS-stocknr. 288-8260
- Fabrikantnummer SFAW-100-X-E-PNLK-PNVBA-M12
- Merk Festo
- Media Monitored Fluid, Liquid
- Device Type Flow Sensor
- Minimum Flow Rate 5 l/min
- Maximum Flow Rate 100 L/min
- RS-stocknr. 183-7327
- Fabrikantnummer FTS-I200F14A
- Merk SICK
- Media Monitored Liquid
- Device Type Flow Switch
- Minimum Flow Rate 3cm/s
- Maximum Flow Rate 300cm/s
- RS-stocknr. 262-6181
- Fabrikantnummer SLF3x Mounting Clamp
- Merk Sensirion
- Accessory Type Clamp
- For Use With SLF3S-1300F sensor
- Application Mechanical Mounting
- Series SLF3x
- RS-stocknr. 267-9256
- Fabrikantnummer DTT31-A1C111AA2CAB
- Merk Endress+Hauser
- Media Monitored Liquid
- Device Type Mass Flow Rate
- Minimum Flow Rate 0.03 m/s
- Maximum Flow Rate 3 m/s
- RS-stocknr. 232-1099
- Merk RS PRO
- Accessory Type Battery
- For Use With A98L CNC System
- Series A98L
- Application PLC
- RS-stocknr. 285-8862
- Fabrikantnummer M4P-ZA04300D00
- Merk SICK
- Series M4P
- Safety Type Type 4
- SIL IEC 61508 SIL 3
- PL EN ISO 13849-1 PL e
- RS-stocknr. 395-0194
- Fabrikantnummer GV2ME32
- Merk Schneider Electric
- Current Rating 24 → 32 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 243-4016
- Fabrikantnummer 6ES7516-3UN00-0AB0
- Merk Siemens
- Manufacturer Series SIMATIC S7-1500TF
- Number of Inputs 20
- Output Type CPU
- For Use With SIMATIC S7-1500 Series
- RS-stocknr. 219-1937
- Fabrikantnummer IC PLUS 902-V/I-12V
- Merk Eliwell
- Output Type Relay
- Supply Voltage 12 V
- Size 74mm x32mm
- Number of Inputs 1
- RS-stocknr. 215-4016
- Fabrikantnummer E5GC-CX1ACM-000
- Merk Omron
- Output Type Linear, Analogue, 4-20 mA
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 4
- RS-stocknr. 889-1514
- Fabrikantnummer LH25-1201
- Merk Flowline
- Device Type Float Level Switch
- Mounting Type Vertical
- Switch Output NO/NC
- Body Material Polypropylene
- RS-stocknr. 262-5501
- Fabrikantnummer 42500785
- Merk WIKA
- Media Monitored Air
- Device Type Air flow meter
- Supply Voltage 24 V
- Series A2G-25