98516 Producten voor Automation & Control Gear
- RS-stocknr. 203-3293
- Fabrikantnummer 6SL3120-2TE13-0AD0
- Merk Siemens
- Accessory Type Double Motor Module
- For Use With Sinamics S120
- Series 6SL3120
- RS-stocknr. 733-2461
- Fabrikantnummer 2TLA020054R0000 Tina 1A
- Merk ABB
- Series Tina
- SIL SIL 3
- Supply Voltage 24 V dc
- IP Rating IP67
- RS-stocknr. 256-3691
- Fabrikantnummer ioLogik E1214-T
- Merk MOXA
- Accessory Type Ethernet Remote
- For Use With MX-AOPC UA Server
- Range ioLogik
- Series ioLogik E1200
- RS-stocknr. 860-2792
- Fabrikantnummer SR060E-25-2-3-132-V100
- Merk Kubler
- Maximum Revolutions 500rpm
- Shaft Type Hollow
- Shaft Diameter 25mm
- Supply Voltage 240 V ac/dc
- RS-stocknr. 122-0044
- Fabrikantnummer 80149616
- Merk Crouzet
- Supply Voltage 36 V dc
- DC Motor Type Brushless Geared
- Power Rating 37 W
- Output Speed 430 rpm
- RS-stocknr. 135-6325
- Fabrikantnummer 1SVR730850R0100 CM-ENS.11S
- Merk ABB
- Number of Inputs 1
- Mounting Style DIN Rail
- Supply Voltage 24 → 240 V ac/dc
- Overall Length 113.4mm
- RS-stocknr. 269-8515
- Fabrikantnummer 6300-0000-0000
- Merk Trumeter
- Supply Voltage 20 → 300 V ac
- Count Mode Pulse
- Display Type LCD
- Function Totalizer Counter
- RS-stocknr. 379-4067
- Fabrikantnummer 8 MB0 AA 29 24VCC 15W
- Merk Mecalectro
- Action Push Pull
- Supply Voltage 24 V dc
- Maximum Stroke 9mm
- Dimensions 36 x 10 x 30 mm
- RS-stocknr. 255-3503
- Fabrikantnummer UC-2102-LX
- Merk MOXA
- Number of Cores 1
- Processor Type ARM Cortex
- Clock Speed 600 MHz
- Series UC-2100
- RS-stocknr. 236-3959
- Merk RS PRO
- Insulation Material PVC Mylar
- Length 25m
- Maximum Operating Temperature +105°C
- Thermocouple Type K
- RS-stocknr. 248-4543
- Fabrikantnummer 312333
- Merk Mitsubishi Electric
- Accessory Type EMC Filter Kit
- For Use With D/E720-1.5/2.2K, FR-D740-050/080-EC
- Series FR-CS80
- Mounting Type Foot Mount
- RS-stocknr. 215-7519
- Fabrikantnummer R88A-CA1E005BF-E
- Merk Omron
- Accessory Type Power Cable
- Product Type Cable
- For Use With 1S Series Servo Motor with 400 V
- Series R88A
- RS-stocknr. 498-7349
- Fabrikantnummer VB61.XXAGDRKMX
- Merk Vega
- Device Type Vibrating Rod
- Mounting Type Free
- Switch Output Relay
- Body Material Plastic
- RS-stocknr. 481-9814
- Fabrikantnummer 600-R-D-R-0-1
- Merk Gefran
- Output Type Relay
- Supply Voltage 100 V ac, 240 V ac
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 3
- RS-stocknr. 847-9384
- Fabrikantnummer QS18VP6LPQ8
- Merk Banner
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 3.5 m
- Output Type PNP
- RS-stocknr. 742-0906
- Fabrikantnummer XUZC250
- Merk Telemecanique Sensors
- Accessory Type Reflector
- For Use With XUE Series
- RS-stocknr. 253-9860
- Fabrikantnummer TLE4999C4HALA1
- Merk Infineon
- Supply Voltage 2.2 V
- RS-stocknr. 309-6098
- Fabrikantnummer 3.130.251.075.056
- Merk Kubler
- Supply Voltage 187 → 264 V ac
- Function Hour Meter
- Input Type Voltage
- Connection Type Screw
- RS-stocknr. 203-3723
- Fabrikantnummer 6ES7590-1AC40-0AA0
- Merk Siemens
- Accessory Type Mounting Rail
- For Use With Mounting of Incidentals
- Range SIMATIC
- Series SIMATIC S7-1500 ET 200
- RS-stocknr. 896-6945
- Merk RS PRO
- Supply Voltage 270 → 460 V ac, 90 → 264 V ac
- Count Mode Hours
- Display Type Analogue
- Function Hour Meter