98516 Producten voor Automation & Control Gear
- RS-stocknr. 777-6836
- Fabrikantnummer SGD 24-M420
- Merk Lascar
- Properties Measured Current
- Display Type TFT
- Cutout Height 46mm
- Cutout Width 74mm
- RS-stocknr. 338-9700
- Fabrikantnummer RSF43Y100RF
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Horizontal
- Switch Output NO/NC
- Body Material Nylon
- RS-stocknr. 827-5971
- Merk RS PRO
- Insulation Material PFA
- Length 25m
- Maximum Operating Temperature +260°C
- Thermocouple Type T
- RS-stocknr. 315-9515
- Fabrikantnummer PD721MCS50A/1-001
- Merk HOBUT
- Maximum Value 0/50A Direct Connected DC
- Current Type DC
- Moving Element Moving Coil
- Cutout Height 72mm
- RS-stocknr. 215-8872
- Fabrikantnummer E6C3-AG5C-C 360P/R 2M
- Merk Omron
- Encoder Technology Absolute
- Pulses Per Revolution 360
- Maximum Revolutions 5000rpm
- Output Signal Type NPN Open Collector
- RS-stocknr. 144-0534
- Merk RS PRO
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Output Speed 286 rpm
- Shaft Diameter 5.5mm
- RS-stocknr. 248-4857
- Fabrikantnummer A105NAC230AA0A1R
- Merk e2s
- Supply Voltage 24 → 260 V
- IP Rating IP66
- Decibels at 1 Metre ±3dB
- Current Type AC
- RS-stocknr. 235-360
- Merk RS PRO
- Supply Voltage 12 → 80 V dc
- Decibels at 1 Metre 107dB
- Current Type DC
- Number Of Tones 1
- RS-stocknr. 250-9843
- Fabrikantnummer 207632 CI-K2-145-AD
- Merk Eaton
- Accessory Type Case
- For Use With DILE
- RS-stocknr. 860-7132
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 30 W
- Supply Voltage 220 V ac
- Length 40mm
- RS-stocknr. 914-8505
- Fabrikantnummer SWE-N55L-1111-0-9-001
- Merk Simex
- Properties Measured Current
- Display Type LED
- Depth 36mm
- Number of Digits 4
- RS-stocknr. 418-5111
- Fabrikantnummer KS50-102-0000D-011
- Merk P.M.A
- Supply Voltage 90 → 250 V ac
- Size 48 x 96mm
- Number of Outputs 3
- Minimum Operating Temperature -20°C
- RS-stocknr. 703-3704
- Fabrikantnummer IFRM 08X9503
- Merk Baumer
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 1.5 mm
- RS-stocknr. 212-5462
- Fabrikantnummer SM1P1000
- Merk Lovato
- Current Rating 10 A
- Range SM1P
- Motor Protection Component Circuit Breaker
- Supply Voltage 400 V
- RS-stocknr. 828-8807
- Fabrikantnummer 699.160.75
- Merk Werma
- Features Multifunction
- Series Kompakt 37
- Number of Light Elements 5
- Lens Colour Blue, Clear, Green, Red, Yellow
- RS-stocknr. 188-1247
- Fabrikantnummer SC10-2ROE
- Merk Banner
- Series SC10-2
- Number of I/O 10/2
- Number of Safety Inputs 10
- Number of Safety Outputs 2
- RS-stocknr. 254-6263
- Fabrikantnummer ATS480D32Y
- Merk Schneider Electric
- Power Rating 55 → 250 kW
- Motor Starter Type Soft Start
- Range Altivar Soft Starter ATS480
- Voltage Rating 208 → 690 V ac
- RS-stocknr. 493-1245
- Fabrikantnummer 278451 ZB32-10
- Merk Eaton
- FLC Motor Rating 6 → 10 A
- Contact Current Rating 10 A
- Contact Voltage Rating 690 V ac
- Mounting Style Direct Contactor
- RS-stocknr. 305-0042
- Fabrikantnummer Coupling 15.0*20.2 5H7/5H7
- Merk Baumer
- Accessory Type Shaft Coupling
- For Use With Shaft Encoder BAV, Shaft Encoder BDK, Shaft Encoder BDT
- RS-stocknr. 407-1387
- Merk RS PRO
- Sensor Type PT100
- Probe Length 60mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -20°C