Werma Kompakt 37 Series Blue, Clear, Green, Red, Yellow Buzzer Signal Tower, 5 Lights, 24 V ac/dc, Base Mount, Tube
- RS-stocknr.:
- 828-8807
- Fabrikantnummer:
- 699.160.75
- Fabrikant:
- Werma
8 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 195,18
(excl. BTW)
€ 236,17
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 195,18 |
- RS-stocknr.:
- 828-8807
- Fabrikantnummer:
- 699.160.75
- Fabrikant:
- Werma
Wetgeving en conformiteit
- Land van herkomst:
- CN
Productomschrijving
WERMA Multicoloured Beacon Tower with Sounder, 24V AC/DC, 5 Light Elements - 699 Series - 699.160.75
Alert your system users of potential dangers or emergencies with this multicoloured beacon tower from WERMA. It features a total of five LED (light-emitting diode) beacons in blue, clear, green, red and yellow for versatile signalling of operational status. There's also a sounder alarm for alerting workers to hazardous situations. Thanks to its compact size of 37.5 (base diameter) x 242.5mm (height), you can use this signal tower in areas where space is limited. It features a steady light effect to ensure continuous status signalling.
Features & Benefits
Wide operating temperature range of -20°C to +50°C for use in harsh environments
IP65 (ingress protection) rating indicates protection from dust and low-pressure water jets
Ample cable length of 2m for a flexible connection
IP65 (ingress protection) rating indicates protection from dust and low-pressure water jets
Ample cable length of 2m for a flexible connection
Applications
Food production factories
Product manufacturing
Industrial machinery
Product manufacturing
Industrial machinery
What's the advantage of LED bulbs?
LED bulbs are brighter than other types of bulbs and are visible in most lighting conditions. They're also highly energy-efficient. This tower consumes only 300mA of current, so it's a good choice for reducing costs and energy use.
Specificaties
Kenmerk | Waarde |
---|---|
Series | Kompakt 37 |
Number of Light Elements | 5 |
Lens Colour | Blue, Clear, Green, Red, Yellow |
Bulb Type | LED |
Light Effect | Steady |
LED Colour | Red/Yellow/Green/Blue/Clear |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount, Tube |
Height | 242.5mm |
Base Diameter | 37.5mm |
Connection Cable Length | 2m |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
IP Rating | IP65 |
Maximum Decibel | 85dB |
Current Consumption | 300mA |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Housing Colour | Black |