98565 Producten voor Automation & Control Gear
- RS-stocknr. 125-3278
- Fabrikantnummer ATV630U75N4
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 7.5 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 221-8549
- Fabrikantnummer 57317049
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 16bar
- Accuracy ±0.25 %
- RS-stocknr. 205-4804
- Fabrikantnummer GRL18S-F2336
- Merk SICK
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 7.2 m
- Output Type PNP
- RS-stocknr. 203-4047
- Fabrikantnummer 6ES7155-6BA01-0CN0
- Merk Siemens
- Accessory Type Interface Module
- For Use With PROFINET
- Range 6ES7155
- Number of Inputs 1
- RS-stocknr. 865-4942
- Fabrikantnummer K50LGRY2PQ
- Merk Banner
- Features Lamp Included,Multifunction
- Supply Voltage 18 → 30 V dc
- Light Effect Flashing, Steady
- Lens Colour Green, Red, Yellow
- RS-stocknr. 820-9549
- Fabrikantnummer 340
- Merk Sprint Electric
- Number of Phases 1
- Product Type DC Motor Controller
- Output Voltage 180 V (at 230 V ac), 90 V(at 110 V ac)
- Supply Voltage 240 V ac, 110 V ac
- RS-stocknr. 209-3229
- Fabrikantnummer IMA18-20NE1ZC0K
- Merk SICK
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 20 mm
- RS-stocknr. 726-3135
- Fabrikantnummer 99776716
- Merk Crouzet
- Supply Voltage 24 V dc
- Count Mode Hours
- Display Type Mechanical
- Function Counter
- RS-stocknr. 719-1746
- Fabrikantnummer 2900414
- Merk Phoenix Contact
- Power Rating 1 kW
- Range Contactron
- Overall Length 106.6mm
- Overall Width 22.5mm
- RS-stocknr. 285-8064
- Fabrikantnummer 750-602
- Merk WAGO
- Accessory Type Supply Unit
- Series 750
- Supply Voltage 24 V
- RS-stocknr. 213-3300
- Fabrikantnummer LFV230-XXSGBTPM0200
- Merk SICK
- Device Type Vibrating Level Switch
- Mounting Type G3/4 Thread, Vertical/Horizontal
- Switch Output PNP NO/NC
- Body Material PEI, Stainless Steel
- RS-stocknr. 893-7092
- Fabrikantnummer NB-PTCO-006
- Merk TE Connectivity
- Sensor Type PT1000
- Probe Length 2.3mm
- Probe Diameter 2mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 285-8481
- Fabrikantnummer NJ2-12GM-N-V1
- Merk Pepperl + Fuchs
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 2 mm
- IP Rating IP67
- RS-stocknr. 632-742
- Fabrikantnummer 1040-0020-F000-RS
- Merk Tedea Huntleigh
- Force Measured Compression
- Force/ Load Measurement Range 20kg
- Sensor Type Single Point
- Terminal Type Wire Lead
- RS-stocknr. 746-5760
- Fabrikantnummer 6ES7221-3BD30-0XB0
- Merk Siemens
- Accessory Type PLC Expansion Module
- For Use With S7-1200 Series
- Input Type Digital
- Number of Inputs 4
- RS-stocknr. 192-252
- Fabrikantnummer SL450-1M
- Merk Prosensor
- Sensor Type PT100
- Probe Length 50mm
- Probe Diameter 4mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 184-7094
- Fabrikantnummer 3RK1308-0DC00-0CP0
- Merk Siemens
- Power Rating 1.1 kW
- Motor Starter Type Reversing
- Range SIMATIC
- Voltage Rating 48 → 500 V ac
- RS-stocknr. 136-9689
- Fabrikantnummer 3RV2031-4RA10
- Merk Siemens
- Current Rating 70 → 80 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Series 3RV2
- RS-stocknr. 444-3192
- Fabrikantnummer XS8D1A1PAM12
- Merk Telemecanique Sensors
- Body Style Block
- Sensor Technology Inductive
- Detection Range 60 mm
- Digital Switching Output Type PNP
- RS-stocknr. 282-2107
- Fabrikantnummer GFS2G5FR
- Merk Oriental Motor
- Gear Ratio 5:1
- Shaft Diameter 12mm
- Diameter 20 mm