98565 Producten voor Automation & Control Gear
- RS-stocknr. 233-0218
- Fabrikantnummer IFFM 08P1501/O1S35L
- Merk Baumer
- Body Style Block
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 1.5 mm
- RS-stocknr. 342-645
- Fabrikantnummer SPAN-B-B2R-Q4-PN-L1+2.5S
- Merk Festo
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 1bar
- Accuracy 1.5 %FS
- RS-stocknr. 204-4901
- Fabrikantnummer 80807001
- Merk Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 15.6 W
- Output Speed 21 rpm
- RS-stocknr. 667-9242
- Fabrikantnummer 750-459
- Merk WAGO
- Accessory Type PLC I/O Module
- For Use With 750 Series
- Series TM5
- Input Type Analogue
- RS-stocknr. 276-5596
- Fabrikantnummer EXS4000
- Merk Lovato
- Accessory Type Current Measuring Module
- Series EXS
- RS-stocknr. 283-8003
- Fabrikantnummer ADAM-6052
- Merk Advantech
- Accessory Type Isolated Digital I/O Modbus TCP Module
- Range ADAM 6000 Series
- Series ADAM 6000
- Input Type Digital
- RS-stocknr. 566-461
- Fabrikantnummer X20DI9371
- Merk B&R
- Accessory Type Digital Input Module
- For Use With X20 Terminal Block 12 Pin
- Range X20 Systeme
- Series X20
- RS-stocknr. 134-7831
- Fabrikantnummer LUTM-UP817A2P
- Merk SICK
- Features LED Status Display
- Detection Range 12.5 mm
- Light Source Ultraviolet LED
- Output Type PNP
- RS-stocknr. 258-4932
- Fabrikantnummer UC2000-30GM-IUR2-V15
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Ultrasonic
- Thread Size M30
- Detection Range 2 m
- RS-stocknr. 212-5581
- Fabrikantnummer AFM60E-S4AA004096 / 1037435
- Merk SICK
- Encoder Technology Absolute
- Pulses Per Revolution 4096
- Series AFS/AFM60 SSI
- Maximum Revolutions 9000rpm
- RS-stocknr. 767-3024
- Fabrikantnummer FR-D740-050SC-EC
- Merk Mitsubishi Electric
- Features STO,Control Panel
- Power Rating 2.2 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 275-5491
- Fabrikantnummer 8.MWE60.121.00.0000.0000
- Merk Kubler
- RS-stocknr. 288-5276
- Fabrikantnummer 750-362
- Merk WAGO
- Manufacturer Series 750
- Number of Inputs 2
- Output Type Transistor
- For Use With Resistance Sensors
- RS-stocknr. 735-2910
- Fabrikantnummer 6GK7243-5DX30-0XE0
- Merk Siemens
- Accessory Type PLC I/O Module
- For Use With S7-1200 Series
- Range SIMATIC
- Series S7-1200
- RS-stocknr. 266-7136
- Fabrikantnummer AFM60A-BBNB018X12 / 1059038
- Merk SICK
- Encoder Technology Absolute
- Series AFS/AFM60
- Maximum Revolutions 6000rpm
- Output Signal Type Profinet
- RS-stocknr. 810-3087
- Fabrikantnummer RF-230
- Merk Panasonic
- Accessory Type Sensor Reflector
- For Use With NX5-PRM5 Series, NX5-RM7 Series
- Shape Rectangular
- RS-stocknr. 225-6173
- Fabrikantnummer GJL1211009R8100 B6-30-10-P 220-240V AC
- Merk ABB
- Coil Voltage 220 → 240 V
- Contact Current Rating 12 A
- Number of Poles 3
- Series B6
- RS-stocknr. 305-2155
- Fabrikantnummer GV2P05
- Merk Schneider Electric
- Current Rating 0.63 → 1 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Series GV2P
- RS-stocknr. 814-0193
- Fabrikantnummer PMI360D-F130-IE8-V15
- Merk Pepperl + Fuchs
- Body Style Ring
- Sensor Technology Inductive
- Detection Range 30 mm
- Analogue Switching Output Type 4-20 mA
- RS-stocknr. 508-3959
- Fabrikantnummer 750600
- Merk WAGO
- Accessory Type PLC I/O Module
- For Use With I/O System 750/753
- Series 750
- Application Marine Application