WIKA S-20 Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA Output, Gauge Reading
- RS-stocknr.:
- 221-8549
- Fabrikantnummer:
- 57317049
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 251,89
(excl. BTW)
€ 304,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 251,89 |
*prijsindicatie
- RS-stocknr.:
- 221-8549
- Fabrikantnummer:
- 57317049
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ±0.25 % | |
| Output Type | 4 → 20 mA | |
| Media Measured | Fluid, Gas | |
| Series | S-20 | |
| Supply Voltage | 8 → 35 V | |
| IP Rating | IP65 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ±0.25 % | ||
Output Type 4 → 20 mA | ||
Media Measured Fluid, Gas | ||
Series S-20 | ||
Supply Voltage 8 → 35 V | ||
IP Rating IP65 | ||
Vrijgesteld
- Land van herkomst:
- DE
The Wika Instruments high-quality pressure transmitter used for general industrial applications and is the ideal solution for customers with demanding measuring requirements. Measuring range is 0 to 16 bar.
Non-linearity of up to 0.125 % of span
Common international process connections
Critical industrial applications
Common international process connections
Critical industrial applications
Gerelateerde Links
- WIKA UPT-20 Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA Output, Gauge Reading
- WIKA A-10 Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA Output, Gauge Reading
- WIKA IS-3 Series Pressure Sensor, 0bar Min, 16bar Max, Analogue 4 → 20 mA Output, Gauge Reading
- WIKA UPT-20 Series Gauge Pressure Sensor, 0bar Min, 16bar Max, Gauge Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output, Gauge Reading
- WIKA S-11 Series Pressure Sensor, 0bar Min, 16bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
- WIKA S-20 Series Gauge Pressure Sensor, 0bar Min, 16bar Max, Analogue Output, Gauge Reading
- WIKA MA Series Pressure Sensor, 0bar Min, 16bar Max, DPDT, SPDT Output, Gauge Reading