WIKA UPT-20 Series Gauge Pressure Sensor, 0bar Min, 16bar Max, Gauge Reading
- RS-stocknr.:
- 268-5513
- Fabrikantnummer:
- 48783837
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 1.767,67
(excl. BTW)
€ 2.138,88
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.767,67 |
*prijsindicatie
- RS-stocknr.:
- 268-5513
- Fabrikantnummer:
- 48783837
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Pressure Reading Type | Gauge | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ±0.2 % | |
| Series | UPT-20 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Pressure Reading Type Gauge | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ±0.2 % | ||
Series UPT-20 | ||
- Land van herkomst:
- DE
The WIKA Process transmitter with pressure port or flush diaphragm has been developed for applications which require an intelligent sensor. Particularly the integrated temperature compensation makes the process transmitter interesting for a wide range of applications.
Multi functional display
Simple menu navigation
Simple menu navigation
Gerelateerde Links
- WIKA UPT Series Pressure Sensor, 0bar Min, 16bar Max, SPDT Output, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 16bar Max, 4-20Ma Output, Gauge Reading
- WIKA UPT-20 Series Pressure Sensor, 0bar Min, 16bar Max, 4 → 20 mA Output, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 250bar Max, Gauge Reading
- WIKA UPT Series Pressure Sensor, 0bar Min, 6bar Max, 4-20mA Output, Gauge Reading
- WIKA UPT-20 Series Pressure Sensor, 0bar Min, 6bar Max, 4 → 20 mA Output, Gauge Reading
- WIKA UPT-20 Series Pressure Sensor, 0bar Min, 0.4bar Max, 4 → 20 mA Output, Gauge Reading
- WIKA UPT-20 Series Pressure Sensor, 0bar Min, 1.6bar Max, 4 → 20 mA Output, Gauge Reading