98565 Producten voor Automation & Control Gear
- RS-stocknr. 674-2047
- Fabrikantnummer X80-01-02
- Merk Moflash
- Features Lamp Included
- Supply Voltage 24 V
- Light Effect Flashing
- Lens Colour Red
- RS-stocknr. 125-3276
- Fabrikantnummer ATV630U55N4
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 5.5 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 466-1227
- Fabrikantnummer PAXLC600
- Merk Red Lion
- Supply Voltage 85 → 250 V ac
- Count Mode Seconds
- Display Type LED
- Function Counter
- RS-stocknr. 190-9742
- Fabrikantnummer 6SL3255-0AA00-4JA2
- Merk Siemens
- Accessory Type Control Panel
- For Use With G120
- Series SINAMICS IOP-2
- RS-stocknr. 534-9681
- Fabrikantnummer 420.120.75
- Merk Werma
- Supply Voltage 24 V ac/dc
- Lens Colour Red
- Mounting Style Surface Mount
- Current Type AC, DC
- RS-stocknr. 206-419
- Merk RS PRO
- Number of Phases 1
- Product Type DC Motor Controller
- Control Function Speed Controller
- Output Voltage 24 V
- RS-stocknr. 136-6377
- Fabrikantnummer 390-085-RS
- Merk Atrato
- Accessory Type LCD Display with Indicator
- For Use With Flow Meters
- Series Pulsite Solo Rate & Totaliser
- RS-stocknr. 231-9444
- Fabrikantnummer 1SFL487002R1411 AF190-30-11-14 250-500V
- Merk ABB
- Coil Voltage 500 V
- Contact Current Rating 250 A
- Number of Poles 3
- Series AF
- RS-stocknr. 891-9514
- Fabrikantnummer RLK31-8-2500-IR/31/115
- Merk Pepperl + Fuchs
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 0 → 2.5 m
- Output Type Relay
- RS-stocknr. 740-6424
- Fabrikantnummer SM7000
- Merk ifm electronic
- Media Monitored Liquid
- Device Type Magnetic-Inductive
- Minimum Flow Rate 0.2 L/min
- Maximum Flow Rate 50 L/min
- RS-stocknr. 192-240
- Fabrikantnummer SLSR100SI1-3M
- Merk Prosensor
- Sensor Type PT100
- Probe Length 100mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 184-5606
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M18
- Detection Range 5 mm
- RS-stocknr. 712-5421
- Fabrikantnummer DFS60B-S1PK10000 / 1036757
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 10000
- Output Signal Type HTL, TTL
- Shaft Type Solid
- RS-stocknr. 267-1268
- Fabrikantnummer DAXLVN-0800BA080000M01 / 1133530
- Merk SICK
- Encoder Technology Linear Measuring
- Series DAX
- Output Signal Type Analogue
- Stroke 800mm
- RS-stocknr. 244-0207
- Fabrikantnummer 850512405
- Merk AUER Signal
- Supply Voltage 24 V ac/dc
- Light Effect Dimming, Flashing, Pulsating, Rotating, Steady, Strobe
- Lens Colour Red
- Mounting Style Horizontal, Tube Mounting, Vertical, Wall Mounting
- RS-stocknr. 608-8517
- Fabrikantnummer GV2P04
- Merk Schneider Electric
- Current Rating 0.4 → 0.63 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Series GV2P
- RS-stocknr. 210-3896
- Fabrikantnummer WTB4S-3P2131
- Merk SICK
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 4 mm → 120 mm
- Output Type PNP
- RS-stocknr. 213-1849
- Fabrikantnummer WSU26/3-103A00
- Merk SICK
- Series WSU/WEU26-3
- Beam Resolution 30mm
- Component Type Sender
- Safety Type 4
- RS-stocknr. 146-7822
- Fabrikantnummer XVMZ06
- Merk Schneider Electric
- For Use With Modular Tower Light
- Accessory Type Fixing Plate
- Colour White
- IP Rating IP54
- RS-stocknr. 350-542
- Fabrikantnummer 100.200.00
- Merk Controllino
- Manufacturer Series Controllino MEGA
- Number of Inputs 21
- Output Type Relay
- For Use With Top Hat Rail