98565 Producten voor Automation & Control Gear
- RS-stocknr. 725-9688
- Fabrikantnummer 99772714
- Merk Crouzet
- Supply Voltage 187 → 264 V ac
- Count Mode Hours
- Display Type Mechanical
- Function Hour Meter
- RS-stocknr. 253-2537
- Fabrikantnummer 35NT2R 82 426SP.77
- Merk Portescap
- Supply Voltage 32 V
- DC Motor Type Brushed
- Power Rating 102 W
- Output Speed 5900 rpm
- RS-stocknr. 208-263
- Merk RS PRO
- Body Style Block
- Sensor Technology Inductive
- Detection Range 25 mm
- Digital Switching Output Type PNP
- RS-stocknr. 403-951
- Fabrikantnummer GLV18-55-S/73/120
- Merk Pepperl + Fuchs
- Sensor Style Barrel
- Detection Type Retroreflective
- Detection Range 3.5 m
- Output Type PNP
- RS-stocknr. 169-8870
- Fabrikantnummer LR4-202WJNW-RG
- Merk Patlite
- Features Multifunction
- Series LR4
- Number of Light Elements 2
- Lens Colour Coloured
- RS-stocknr. 373-6746
- Fabrikantnummer K4-E-3LS-200
- Merk Electrotherm
- Sensor Type PT100
- Probe Length 40mm
- Probe Diameter M8
- Minimum Temperature Sensed -50°C
- RS-stocknr. 185-365
- Fabrikantnummer MFS210
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 60 mm
- RS-stocknr. 197-4589
- Fabrikantnummer SINGLE BACK BOX RN
- Merk Clifford & Snell
- Series RN
- Component Type Back Box
- For Use With FD40 and SD40 Series
- IP Rating IP65
- RS-stocknr. 233-8993
- Fabrikantnummer 7MH5102-1KD00
- Merk Siemens
- Series SIWAREX WL
- Length 3m
- RS-stocknr. 701-9199
- Fabrikantnummer FX3-XTDI80002
- Merk SICK
- Series Flexi Soft
- Type Input Module
- For Use With Flexi Soft System
- Supply Voltage 24 V dc
- RS-stocknr. 258-4180
- Fabrikantnummer TK-N-1-Z-B06U-M-V 2130X000X00
- Merk Gefran
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 6bar
- Accuracy ±0.5 %
- RS-stocknr. 235-4812
- Fabrikantnummer 197504 EASY-E4-UC-12RC1P
- Merk Eaton
- Manufacturer Series EasyE4
- Number of Inputs 4
- Output Type Relay
- Supply Voltage 26.4 V
- RS-stocknr. 711-6654
- Fabrikantnummer 1SAZ721201R1052 TF42-29
- Merk ABB
- FLC Motor Rating 24 → 29 A
- Contact Current Rating 29 A
- Range AF Range
- Pole Configuration 3P
- RS-stocknr. 822-4497
- Fabrikantnummer E2K-C25MF2
- Merk Omron
- Body Style Smooth Barrel
- Sensor Technology Capacitive
- Detection Range 25 mm
- Digital Switching Output Type PNP
- RS-stocknr. 744-6781
- Fabrikantnummer CAD32JD
- Merk Schneider Electric
- Contact Current Rating 10 A
- Contact Voltage Rating 690 V dc
- Series CAD
- Range TeSys
- RS-stocknr. 184-6318
- Fabrikantnummer GSE6-F4411V
- Merk SICK
- Sensor Style Block
- Detection Type Through Beam
- Detection Range 0 → 10 m
- Output Type PNP
- RS-stocknr. 236-8417
- Fabrikantnummer 3RV2011-1FA10-0BA0
- Merk Siemens
- Current Rating 5 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 199-9772
- Merk RS PRO
- Supply Voltage 24 V
- Current Type DC
- Decibels at 1 Metre 114dB
- Housing Colour Red
- RS-stocknr. 608-8315
- Fabrikantnummer GV2L10
- Merk Schneider Electric
- Current Rating 4 → 6 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- RS-stocknr. 249-2350
- Fabrikantnummer NBB0,8-5GM25-E0
- Merk Pepperl + Fuchs
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M5
- Detection Range 0.8 mm