98565 Producten voor Automation & Control Gear
- RS-stocknr. 190-801
- Fabrikantnummer IES257
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 6 mm
- RS-stocknr. 178-4872
- Fabrikantnummer 82861020
- Merk Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 3 W
- Output Speed 22 rpm
- RS-stocknr. 611-8416
- Fabrikantnummer 3216/CC/VL/RRXX/R
- Merk Eurotherm
- Output Type Changeover Relay, Relay
- Supply Voltage 24 V ac/dc
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 3
- RS-stocknr. 791-2950
- Fabrikantnummer A9C21834
- Merk Schneider Electric
- Coil Voltage 230 V ac
- Contact Current Rating 25 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 281-2521
- Fabrikantnummer VFD040CP4EA-21
- Merk Delta Electronics
- Power Rating 4 kW
- Phase 3
- Supply Voltage 460 V
- Current Rating 10.5/9 A
- RS-stocknr. 224-3603
- Fabrikantnummer 80835008
- Merk Crouzet
- Supply Voltage 24 V dc
- DC Motor Type Brushed Geared
- Power Rating 27 W
- Output Speed 29 rpm
- RS-stocknr. 877-6269
- Fabrikantnummer DC1024
- Merk Mellor Electric
- Supply Voltage 24 V dc
- DC Motor Type Brushed
- Power Rating 13.6 W
- Output Speed 2840 rpm
- RS-stocknr. 448-7467
- Fabrikantnummer MR3A18BVBN
- Merk Key Instruments
- Media Monitored Gas
- Device Type Variable Area
- Minimum Flow Rate 10 L/min
- Maximum Flow Rate 100 L/min
- RS-stocknr. 185-6025
- Fabrikantnummer 03510-500K-C3-89X
- Merk Tedea Huntleigh
- Force Measured Compression
- Force/ Load Measurement Range 500kg
- Sensor Type Low Profile
- Terminal Type Cable
- RS-stocknr. 220-8675
- Fabrikantnummer ATV320U02M3C
- Merk Schneider Electric
- Features STO
- Power Rating 0.18 kW
- Phase 3
- Supply Voltage 240 V
- RS-stocknr. 765-9321
- Fabrikantnummer GS100701
- Merk ZF
- Output Type NPN
- Body Style Barrel
- Mounting Style Panel Mount
- Supply Voltage 4.5 → 24 V dc
- RS-stocknr. 846-3689
- Fabrikantnummer 23350100000
- Merk Pfannenberg
- Supply Voltage 230 V ac
- IP Rating IP66
- Current Type AC
- Number Of Tones 80
- RS-stocknr. 793-1819
- Fabrikantnummer XS8C4A1PCG13
- Merk Telemecanique Sensors
- Body Style Block
- Sensor Technology Inductive
- Detection Range 16 mm
- Digital Switching Output Type PNP
- RS-stocknr. 267-5600
- Fabrikantnummer HD67602-485-A1
- Merk Wachendorff
- Accessory Type GateWay Unit
- For Use With PROFINET and Modbus RTU
- Range Gateway
- Series HD67xxx
- RS-stocknr. 706-1734
- Fabrikantnummer 3RV2011-0EA20
- Merk Siemens
- Current Rating 0.28 → 0.4 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Series 3RV2
- RS-stocknr. 158-4379
- Fabrikantnummer 902520/11-635-1003-1/000
- Merk Jumo
- Sensor Type PT100
- Minimum Temperature Sensed -20°C
- Maximum Temperature Sensed +80°C
- Termination Type Cable Gland
- RS-stocknr. 205-4866
- Fabrikantnummer WLG4S-3P2232
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 5 m
- Output Type PNP
- RS-stocknr. 203-4015
- Fabrikantnummer 6ES7135-6HB00-0CA1
- Merk Siemens
- Accessory Type Analogue Output Module
- Range SIMATIC
- Series I/O SYSTEM 750
- Number of Outputs 2
- RS-stocknr. 113-898
- Fabrikantnummer 6AV2123-3GB32-0AW0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC HMI Unified Basic
- Product Range SIMATIC
- Display Type TFT
- RS-stocknr. 226-3061
- Fabrikantnummer 2374150
- Merk Rittal
- Series SG
- Component Type Label Panel