98516 Producten voor Automation & Control Gear
- RS-stocknr. 288-6101
- Fabrikantnummer TMT127-B31FGA
- Merk Endress+Hauser
- Input Type PT100
- Output Type Analogue
- Supply Voltage 12 - 35 V
- Minimum Temperature Input -200°C
- RS-stocknr. 508-5185
- Fabrikantnummer 60605 ASBV 4 5-256/5 M
- Merk Lumberg Automation
- Operating Voltage 250 V
- Number of Ports 4
- Connector Size M12
- Orientation Straight
- RS-stocknr. 744-7649
- Fabrikantnummer LC1K0901N7
- Merk Schneider Electric
- Coil Voltage 400 V ac
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 252-161
- Fabrikantnummer 198950 RASP5-2422PNT-412R000S1
- Merk Eaton
- Number of Phases 3
- Product Type Motor Controller
- Control Function Speed Controller
- Output Voltage 480 V
- RS-stocknr. 285-9263
- Fabrikantnummer 2046025
- Merk SICK
- Accessory Type Bracket
- For Use With 2046458, 2046459, 2082560, 2082563, 2085937, 2085938, 2085939
- RS-stocknr. 181-1133
- Fabrikantnummer PR100069
- Merk Revolution PI
- Accessory Type PLC Expansion Module
- For Use With RevPi Connect(+), RevPi Core(3), RevPi Core(3+), RevPi Gate
- Series RevPI Gate PROFIBUS
- Supply Voltage 24 V
- RS-stocknr. 266-9506
- Fabrikantnummer 3RV2031-4XB10
- Merk Siemens
- Current Rating 59 A
- Range SIRIUS 3RV
- Motor Protection Component Magnetic Control Unit
- Supply Voltage 690 V
- RS-stocknr. 230-8634
- Fabrikantnummer 7ML5610-0BD20
- Merk Siemens
- Device Type Capacitance Point Level Switch
- Mounting Type Threaded
- Switch Output 4-20mA
- Body Material Fully Synthetic PPS
- RS-stocknr. 635-384
- Fabrikantnummer ND31 1221M0
- Merk Sifam Tinsley
- Properties Measured Current, Voltage
- Display Type LCD
- Cutout Height 96mm
- Cutout Width 96mm
- RS-stocknr. 196-4117
- Fabrikantnummer XUSL4MB30H151N
- Merk Telemecanique Sensors
- Range Preventa
- Series XUSL4M
- Beam Resolution 30mm
- Component Type Receiver, Transmitter
- RS-stocknr. 454-5074
- Fabrikantnummer P6100-2700-02-0
- Merk West Instruments
- Output Type Linear
- Supply Voltage 24 → 48 V ac/dc
- Size 48 x 48 (1/16 DIN)mm
- Number of Outputs 1
- RS-stocknr. 276-3377
- Fabrikantnummer PD30CNP50NAM5PS
- Merk Carlo Gavazzi
- Sensor Style Rectangular
- Detection Type Polarized Retro Reflective
- Detection Range 5000 mm
- Output Type NPN
- RS-stocknr. 216-3787
- Merk RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushless
- Output Speed 2800 rpm
- Shaft Diameter 20mm
- RS-stocknr. 192-5285
- Fabrikantnummer 48503065
- Merk Socomec
- Series Countis E43
- Display Type Backlit LCD
- Number of Digits 8
- Number of Phases 3
- RS-stocknr. 617-0183
- Fabrikantnummer FX3U-16MT/DSS
- Merk Mitsubishi Electric
- Manufacturer Series FX3U
- Number of Inputs 8
- Output Type Transistor
- Supply Voltage 24 V dc
- RS-stocknr. 288-3207
- Fabrikantnummer 61F-LS-CP08-NRA
- Merk Omron
- Device Type Floatless Level Switch
- Mounting Type Plug In
- Switch Output SPDT
- Cable Length 4000m
- RS-stocknr. 590-809
- Fabrikantnummer X20CPS2100
- Merk B&R
- Accessory Type I/O Module
- For Use With X20 Series
- Range X20 Systeme
- Series X20
- RS-stocknr. 617-3744
- Fabrikantnummer SONF1AC230R
- Merk e2s
- Supply Voltage 230 V ac
- IP Rating IP66
- Decibels at 1 Metre 100dB
- Current Type AC
- RS-stocknr. 186-2482
- Merk RS PRO
- Current Type DC
- Display Type Analogue
- Cutout Height 45mm
- Cutout Width 45mm
- RS-stocknr. 189-5562
- Fabrikantnummer SS-U-N-S-00009
- Merk I.E.E.
- Force Measured Compression, Tension
- Gauge Resistance >1MΩ
- Sensor Type Low Profile
- Length 48.8mm