98516 Producten voor Automation & Control Gear
- RS-stocknr. 849-3848
- Fabrikantnummer VS3418 230V 50-60Hz
- Merk Muller
- Supply Voltage 230 V
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 251-8590
- Fabrikantnummer 806.350.55
- Merk Werma
- Supply Voltage 230 V
- Light Effect Continuous lighting
- Lens Colour Yellow
- Mounting Style Base Mount/ Wall Mount
- RS-stocknr. 536-4450
- Fabrikantnummer 855PB-B24ME322
- Merk Allen Bradley
- Features Lamp Included,Multifunction
- Supply Voltage 24 V ac/dc
- Light Effect Flashing, Steady
- Lens Colour Green
- RS-stocknr. 533-2374
- Fabrikantnummer MTN/1185CQ-25
- Merk Monitran
- Maximum Current 20 mA
- Length 27mm
- Width 27mm
- Minimum Operating Temperature -25°C
- RS-stocknr. 855-9235
- Fabrikantnummer 2299466
- Merk Phoenix Contact
- Accessory Type Cable
- Series FLK 26/EZ-DR/1000/KONFEK
- RS-stocknr. 233-8988
- Fabrikantnummer 7MH4980-1AA01
- Merk Siemens
- Series SIWAREX WL
- IP Rating IP20
- Maximum DC Voltage 28.8V
- Housing Material Plastic
- RS-stocknr. 239-2082
- Fabrikantnummer 6SL3520-2XH61-1AB0
- Merk Siemens
- Power Rating 1.1 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 3.1 A
- RS-stocknr. 262-7659
- Fabrikantnummer 48648011
- Merk WIKA
- Pressure Reading Type Absolute, Gauge, Vacuum
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 0.4bar
- Series S-20
- RS-stocknr. 346-857
- Fabrikantnummer XVBC8M6
- Merk Schneider Electric
- Range Harmony XVB Universal
- Series Harmony XVB
- Component Type Indicator Bank
- Current Type AC
- RS-stocknr. 162-153
- Fabrikantnummer NFS-M8-QM-D2-N16/NFLD
- Merk Hilscher
- Number of COM Ports 9
- Series NFS
- COM Port Speed 10/100 MBit/s
- Communication Protocol IO-LINK
- RS-stocknr. 275-2268
- Fabrikantnummer 01.109.034
- Merk Hauber Elektronik
- Accessory Type Mounting Adapter
- Connector Type M8 Connector
- Connector Size M8
- RS-stocknr. 229-9473
- Fabrikantnummer 229835 PKZM0-4-SC
- Merk Eaton
- Current Rating 2.5 → 4 A
- Motor Protection Component Motor Controller
- Supply Voltage 690 V
- Motor Protection System IE3 Efficiency Class Motor
- RS-stocknr. 169-8891
- Fabrikantnummer LR4-402PJNW-RYGB
- Merk Patlite
- Features Multifunction
- Series LR4
- Number of Light Elements 4
- Lens Colour Coloured
- RS-stocknr. 246-1710
- Fabrikantnummer 6AG1222-1HH32-2XB0
- Merk Siemens
- Manufacturer Series SIPLUS S7-1200
- For Use With SIPLUS S7-1200
- Number of Outputs 16
- Voltage Category 24 V DC
- RS-stocknr. 215-1570
- Fabrikantnummer FQ2-S35-13
- Merk Omron
- Light Source White LED
- Imaging Technology CMOS
- Vision Color Type Colour
- Resolution 1280 x 1024
- RS-stocknr. 818-8518
- Fabrikantnummer LC2K0601F7
- Merk Schneider Electric
- Coil Voltage 110 V ac
- Contact Current Rating 6 A
- Number of Poles 3
- Contact Voltage Rating 600 V ac
- RS-stocknr. 251-720
- Fabrikantnummer 198940 RASP5-2420PNT-4120010S1
- Merk Eaton
- Number of Phases 3
- Product Type Motor Controller
- Control Function Speed Controller
- Output Voltage 500 V
- RS-stocknr. 804-4064
- Fabrikantnummer 7ME6920-1AA30-1AA0
- Merk Siemens
- Accessory Type Transmitter
- For Use With MAG 1100, MAG 3100 P, MAG 5100 W
- Series SITRANS FM MAG 5000/6000
- RS-stocknr. 238-8809
- Fabrikantnummer 6SL3520-1XN00-7AB0
- Merk Siemens
- Power Rating 0.75 kW
- Phase 1, 3
- Supply Voltage 380 → 480 V
- Current Rating 2.2 A
- RS-stocknr. 159-999
- Fabrikantnummer 3RV2041-4HA10-0DA0
- Merk Siemens
- Current Rating 50 A
- Range SIRIUS
- Motor Protection Component Circuit Breaker
- Supply Voltage 20 → 690 V