98516 Producten voor Automation & Control Gear
- RS-stocknr. 252-334
- Fabrikantnummer 198795 RASP5-4404A31-412R110S1
- Merk Eaton
- Number of Phases 3
- Product Type Motor Controller
- Control Function Speed Controller
- Output Voltage 480 V
- RS-stocknr. 744-9617
- Fabrikantnummer 6SL3255-0AA00-2CA0
- Merk Siemens
- Accessory Type Connection Kit
- For Use With G120
- RS-stocknr. 197-4270
- Fabrikantnummer 461.110.60
- Merk Werma
- Supply Voltage 115 → 230 V ac
- Lens Colour Red
- Mounting Style Base Mount
- Current Type AC
- RS-stocknr. 706-1490
- Fabrikantnummer 3RU2116-0EB0
- Merk Siemens
- FLC Motor Rating 0.28 → 0.4 A
- Contact Current Rating 400 mA
- Range SIRIUS
- Pole Configuration 3P
- RS-stocknr. 252-2033
- Merk RS PRO
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 2 mm
- RS-stocknr. 785-8534
- Fabrikantnummer VFD022EL21A
- Merk Delta Electronics
- Features Filter Included,Control Panel
- Power Rating 2.2 kW
- Phase 1
- Supply Voltage 230 V ac
- RS-stocknr. 239-2951
- Fabrikantnummer 6SL3520-0XA21-5AF0
- Merk Siemens
- Power Rating 1.5 kW
- Phase 3
- Supply Voltage 380 → 480 V
- Current Rating 3.48 A
- RS-stocknr. 122-1320
- Fabrikantnummer CWB38-11-30D13
- Merk WEG
- Coil Voltage 110 V ac
- Contact Current Rating 38 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 185-380
- Fabrikantnummer KG5041
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M18
- Detection Range 8 mm
- RS-stocknr. 238-8697
- Fabrikantnummer 6SL3520-1XH65-5AB0
- Merk Siemens
- Power Rating 5.5 kW
- Phase 1, 3
- Supply Voltage 380 → 480 V
- Current Rating 13.2 A
- RS-stocknr. 687-516
- Fabrikantnummer SMF321
- Merk ifm electronic
- Maximum Flow Rate 750 L/min
- Electrical Connection M12
- Control Output Analogue
- Supply Voltage 18 → 32 V
- RS-stocknr. 282-2168
- Fabrikantnummer GFV6G50
- Merk Oriental Motor
- Gear Ratio 50:1
- RS-stocknr. 282-6457
- Fabrikantnummer IFL 4B-12-10
- Merk Schmersal
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M12
- Detection Range 4 mm
- RS-stocknr. 233-9110
- Fabrikantnummer 7MH5121-4AD00
- Merk Siemens
- Force Measured Compression
- Force/ Load Measurement Range 1000kg
- Series SIWAREX WL
- RS-stocknr. 220-5019
- Merk RS PRO
- Supply Voltage 12 → 24 V
- Lens Colour Blue
- Mounting Style Base Mount
- Current Type AC/DC
- RS-stocknr. 429-803
- Merk RS PRO
- Pressure Reading Type Absolute
- Maximum Pressure Reading 250bar
- Accuracy ±1%
- Output Type Voltage
- RS-stocknr. 231-8480
- Merk RS PRO
- Thermocouple Type T
- Probe Diameter 1/0.3mm
- Probe Length 3m
- Maximum Temperature Sensed +250°C
- RS-stocknr. 901-0289
- Fabrikantnummer FX81.IXETBFHXKMXX
- Merk Vega
- Device Type TDR Sensor
- Mounting Type Cable
- Switch Output HART
- Body Material Stainless Steel
- RS-stocknr. 269-1251
- Fabrikantnummer 48705397
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 16mbar
- Accuracy ± 1 %
- RS-stocknr. 238-8729
- Fabrikantnummer 6SL3520-1XK04-0AF0
- Merk Siemens
- Power Rating 4 kW
- Phase 1, 3
- Supply Voltage 380 → 480 V
- Current Rating 10.2 A