98516 Producten voor Automation & Control Gear
- RS-stocknr. 288-6434
- Fabrikantnummer FTL31-AA4M3AAWSJ
- Merk Endress+Hauser
- Device Type Vibronic
- Mounting Type Flush Mount
- Switch Output PNP
- Body Material Stainless Steel 316L
- RS-stocknr. 200-0624
- Merk RS PRO
- Insulation Material PFA
- Length 100m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS-stocknr. 191-360
- Fabrikantnummer LMT102
- Merk ifm electronic
- Device Type Sensor
- Switch Output PNP
- Body Material Stainless Steel
- Communication Protocol IO-LINK
- RS-stocknr. 238-8730
- Fabrikantnummer 6SL3520-1XK05-5AA0
- Merk Siemens
- Power Rating 5.5 kW
- Phase 1, 3
- Supply Voltage 380 → 480 V
- Current Rating 13.2 A
- RS-stocknr. 795-0983
- Merk RS PRO
- Encoder Technology Incremental
- Pulses Per Revolution 1024ppr
- Maximum Revolutions 10000rpm
- Output Signal Type HTL Inverted
- RS-stocknr. 177-1391
- Fabrikantnummer 2404267
- Merk Phoenix Contact
- Features Kit Included
- Manufacturer Series AXC F 2152
- For Use With Axioline F I/O
- Supply Voltage 24 V dc
- RS-stocknr. 773-9862
- Fabrikantnummer BES 516-371-SA-10-PU-03
- Merk BALLUFF
- Body Style Smooth Barrel
- Sensor Technology Inductive
- Detection Range 1.5 mm
- Digital Switching Output Type PNP
- RS-stocknr. 152-523
- Fabrikantnummer 3RA2210-1BE15-2AP0
- Merk Siemens
- Power Rating 750 W
- Motor Starter Type Reversing Starter
- Range SIRIUS
- Voltage Rating 690 V
- RS-stocknr. 902-7118
- Fabrikantnummer BOS 12M-PS-RD10-S4
- Merk BALLUFF
- Features LED Status Display
- Detection Range 1 → 250 mm
- Light Source Red LED
- Output Type PNP
- RS-stocknr. 269-0996
- Fabrikantnummer 14295299
- Merk WIKA
- Pressure Reading Type Gauge
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 25mbar
- Accuracy ± 1 %
- RS-stocknr. 221-1704
- Fabrikantnummer XS7C1A1DAM8
- Merk Telemecanique Sensors
- Body Style Block
- Sensor Technology Inductive
- Detection Range 15 mm
- Digital Switching Output Type 2-Wire
- RS-stocknr. 247-604
- Fabrikantnummer 136490 ZEB32-1,65-GF
- Merk Eaton
- Contact Current Rating 65 A
- Series Eaton Moeller Series
- Normal State Configuration 1NC, 1NO
- RS-stocknr. 454-448
- Fabrikantnummer PNV-0007
- Merk Klaxon
- Supply Voltage 24 V dc
- Decibels at 1 Metre 110dB
- Current Type DC
- Application Type Voice
- RS-stocknr. 185-297
- Fabrikantnummer KI5305
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M30
- Detection Range 0.5 → 40 mm
- RS-stocknr. 205-5212
- Fabrikantnummer WL9-3N2430
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 4 m
- Output Type NPN
- RS-stocknr. 169-7565
- Fabrikantnummer SZL-001
- Merk Patlite
- Component Type Bracket
- For Use With LR4-LJ, LR5-LJ, LR6-LJ
- RS-stocknr. 279-822
- Fabrikantnummer 202551/01-8-01-4-0-0-23/000
- Merk Jumo
- Output Type Relay
- Size 96 x 48mm
- Number of Inputs 4
- Control Type Controller
- RS-stocknr. 123-474
- Fabrikantnummer 171923 DX-BR002-54K3
- Merk Eaton
- Power Rating 54.3 kW
- Supply Voltage 1000 V
- RS-stocknr. 725-9874
- Fabrikantnummer RSF53H100R1/8
- Merk Sensata / Cynergy3
- Device Type Float
- Mounting Type Vertical
- Switch Output NO/NC
- Body Material Nylon
- RS-stocknr. 215-5404
- Fabrikantnummer E3FA-LP21-F2
- Merk Omron
- Sensor Style Barrel
- Detection Type Background Suppression
- Detection Range 100 mm
- Output Type PNP