98516 Producten voor Automation & Control Gear
- RS-stocknr. 268-4418
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 4mm
- Probe Length 25mm
- Maximum Temperature Sensed +350°C
- RS-stocknr. 309-942
- Fabrikantnummer ST 7PNG
- Merk Di-Soric
- Accessory Type Sensor Tester
- For Use With NPN And Push-Pull Sensors, PNP
- Application NPN And Push-Pull Sensors, PNP
- Series ST
- RS-stocknr. 744-8327
- Fabrikantnummer LUCL32BL
- Merk Schneider Electric
- Power Rating 15 kW
- Range TeSys
- Better World Product Yes
- Better World Verification Green Premium
- RS-stocknr. 285-4006
- Fabrikantnummer LL3-DT04
- Merk SICK
- Detection Range 280 mm, 300 mm
- Fibre Optic Type Plastic
- Response Time 8 ms
- Electrical Connection M3
- RS-stocknr. 197-4170
- Fabrikantnummer 260.120.60
- Merk Werma
- Features Lamp Included,Multifunction
- Supply Voltage 115 → 230 V ac
- Light Effect EVS, Flashing
- Lens Colour Red
- RS-stocknr. 136-8673
- Fabrikantnummer 6333B1A
- Merk PR Electronics
- Input Type Linear Resistance, RTD
- Supply Voltage 8 → 30 V dc
- Diameter 23.5 (Width) mm
- Minimum Temperature Input -200°C
- RS-stocknr. 174-6519
- Fabrikantnummer 120248-0049
- Merk Molex
- Operating Voltage 10 → 30V dc
- Series 120248
- IP Rating IP67, IP68
- Cable Length 1.5m
- RS-stocknr. 376-2587
- Merk RS PRO
- Element Type Quartz
- Power Rating 200 W
- Supply Voltage 230 V ac
- Length 124mm
- RS-stocknr. 274-2453
- Fabrikantnummer 1FK2203-2AG11-1MA0
- Merk Siemens
- Maximum Output Torque 1.85Nm
- Product Type Servo Motor
- Sub Type Permanent-Magnet Synchronous Motor
- Supply Voltage 230/240 V
- RS-stocknr. 818-8537
- Fabrikantnummer LRD4367
- Merk Schneider Electric
- Contact Current Rating 95 → 120 A
- Range TeSys
- Series LRD
- Mounting Style Direct Contactor
- RS-stocknr. 162-4954
- Fabrikantnummer ATV930U22N4
- Merk Schneider Electric
- Features STO,Filter Included,Control Panel
- Power Rating 1.5 kW, 2.2 kW
- Phase 3
- Supply Voltage 400 V ac
- RS-stocknr. 180-9644
- Fabrikantnummer 7KT1671
- Merk Siemens
- Features Pulse Output
- Series SENTRON PAC1600
- Display Type LCD
- Number of Phases 3
- RS-stocknr. 251-8084
- Fabrikantnummer 213.100.00
- Merk Werma
- Supply Voltage 12 → 230 V
- Light Effect Continuous lighting
- Lens Colour Red
- Mounting Style Wall Mount
- RS-stocknr. 744-7585
- Fabrikantnummer LC1DT40BL
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 40 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac/dc
- RS-stocknr. 285-1638
- Fabrikantnummer ZTB18-9GZ3D1D04
- Merk SICK
- Sensor Style Cylindrical
- Detection Type Background Suppression
- Detection Range 100 m
- Output Type NPN
- RS-stocknr. 278-876
- Fabrikantnummer 901250/32-1043-6-100-11-2500/000
- Merk Jumo
- Thermocouple Type K
- Probe Diameter 6mm
- Probe Length 100mm
- Maximum Temperature Sensed +1200°C
- RS-stocknr. 237-2055
- Fabrikantnummer 88983903
- Merk Crouzet
- Manufacturer Series Millenium Slim
- Number of Inputs 4
- Output Type Relay
- For Use With Control Panel
- RS-stocknr. 566-466
- Fabrikantnummer X20DO2649
- Merk B&R
- Accessory Type Digital Output Module
- For Use With X20 Terminal Block 16 Pin
- Range X20 Systeme
- Series X20
- RS-stocknr. 203-3351
- Fabrikantnummer 6SL3246-0BA22-1FA0
- Merk Siemens
- Features STO
- Supply Voltage 24 V dc
- Current Rating 2 A
- For Use With SINAMICS G120
- RS-stocknr. 193-1064
- Fabrikantnummer 7092327FUL-0628
- Merk Eaton
- Supply Voltage 10 → 60 V ac/dc
- Current Type AC, DC
- Sounder Type Alarm
- Housing Colour Dark Grey