98516 Producten voor Automation & Control Gear
- RS-stocknr. 305-2212
- Fabrikantnummer GV2P16
- Merk Schneider Electric
- Current Rating 9 → 14 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Series GV2P
- RS-stocknr. 192-4564
- Merk RS PRO
- Accessory Type PLC Power Supply
- RS-stocknr. 492-1743
- Fabrikantnummer 283390 PKZM01-16
- Merk Eaton
- Current Rating 10 → 16 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- Overall Length 93mm
- RS-stocknr. 203-4132
- Fabrikantnummer 6ES7155-6AA01-0BN0
- Merk Siemens
- Accessory Type Interface Module
- For Use With PROFINET
- Range 6ES7155
- Series SIMATIC ET 200SP
- RS-stocknr. 215-3969
- Fabrikantnummer E5C2-R20J 100-240VAC 0-400
- Merk Omron
- Output Type Relay
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 4
- RS-stocknr. 285-1668
- Fabrikantnummer GRSE18S-N1136
- Merk SICK
- Sensor Style Cylindrical
- Detection Type Through Beam
- Detection Range 15 m
- Output Type NPN
- RS-stocknr. 262-3210
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 0.076mm
- Probe Length 1m
- Maximum Temperature Sensed +260°C
- RS-stocknr. 274-0179
- Fabrikantnummer 294-1N-1.5-205-300
- Merk Electrotherm
- Thermocouple Type N
- Probe Diameter 1.5mm
- Probe Length 300mm
- Maximum Temperature Sensed +1000°C
- RS-stocknr. 254-3643
- Merk RS PRO
- Sensor Style Rectangular
- Detection Type Transparent Bottle Detection
- Detection Range 2 m
- Output Type PNP
- RS-stocknr. 190-4219
- Fabrikantnummer T18-2VPFF200-Q8
- Merk Banner
- Sensor Style Barrel
- Detection Type Background Suppression
- Detection Range 200 mm
- Output Type PNP
- RS-stocknr. 436-2087
- Fabrikantnummer XVBC2B7
- Merk Schneider Electric
- Features Lamp Included
- Range Harmony
- Series Harmony XVB
- Component Type Beacon
- RS-stocknr. 310-014
- Fabrikantnummer KNSM08KM2BG3-T3
- Merk Di-Soric
- Body Style Threaded Barrel
- Sensor Technology Capacitive
- Thread Size M8
- Digital Switching Output Type Push Pull
- RS-stocknr. 267-5891
- Fabrikantnummer 6AV6881-0AP40-0AA0
- Merk Siemens
- Accessory Type SD Memory Card
- For Use With HMI SIMATIC HMI
- For Use With PLC SIMATIC S7-XXX
- Software Version V16
- RS-stocknr. 249-7412
- Fabrikantnummer 423915
- Merk Burkert
- Electrical Connection Cable Gland
- Control Output Analogue, Pulse, Totalizer
- Mounting Style Compact
- Supply Voltage 12 → 30 V dc
- RS-stocknr. 233-9056
- Fabrikantnummer 7MH5114-6JL60
- Merk Siemens
- Force Measured Compression
- Force/ Load Measurement Range 280 t
- Series SIWAREX WL
- RS-stocknr. 286-103
- Merk RS PRO
- Minimum Temperature Sensitivity 71°C
- Maximum Temperature Sensitivity 88°C
- Number of Temperature Levels 4
- Labels Per Product 10
- RS-stocknr. 849-4655
- Fabrikantnummer 3410-0010
- Merk Trumeter
- Supply Voltage 10 → 300 V dc, 20 → 300 V ac
- Display Type LCD
- Function Hour Meter
- Input Type Voltage
- RS-stocknr. 827-5647
- Merk RS PRO
- Insulation Material PVC
- Length 50m
- Maximum Operating Temperature +105°C
- Thermocouple Type R/S
- RS-stocknr. 299-4402
- Fabrikantnummer 843.100.55
- Merk Werma
- Range KombiSIGN 70
- Series 843
- Component Type Beacon
- Current Type AC, DC
- RS-stocknr. 395-0324
- Fabrikantnummer GV2ME02
- Merk Schneider Electric
- Current Rating 0.16 → 0.25 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V