98516 Producten voor Automation & Control Gear
- RS-stocknr. 313-5553
- Fabrikantnummer 426506
- Merk Burkert
- Supply Voltage 18 → 36 V dc
- Pipe Diameter Range DN 6 → 400 mm
- Minimum Operating Temperature -10°C
- Maximum Operating Temperature +60°C
- RS-stocknr. 171-8856
- Merk RS PRO
- Current Ratio 10:5
- Bore Size 62 x 40mm
- Transformer Type Base Mounted
- Input Current 10A
- RS-stocknr. 236-2512
- Fabrikantnummer CBM-CL02A
- Merk Delta Electronics
- Accessory Type Cable for Communication Card
- For Use With MS300
- Series CBM
- RS-stocknr. 231-8487
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 6.35mm
- Probe Length 5m
- Maximum Temperature Sensed +200°C
- RS-stocknr. 820-3692
- Fabrikantnummer EIL580-SC10.5BN.00512.A
- Merk Baumer
- Encoder Technology Optical
- Pulses Per Revolution 512
- Series EIL580
- Maximum Revolutions 12000rpm
- RS-stocknr. 125-1308
- Fabrikantnummer PN3529
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 0bar
- Accuracy ±0.5 %
- RS-stocknr. 212-9085
- Fabrikantnummer 34D-V110G-DA1-AA
- Merk Norgren
- Pressure Reading Type Relative
- Minimum Pressure Reading -1bar
- Maximum Pressure Reading 10bar
- Accuracy ±0.5 %
- RS-stocknr. 240-5355
- Fabrikantnummer BAM01Y9
- Merk BALLUFF
- Accessory Type Mounting Bracket
- For Use With BMF 235, Magnetic Sensors BMF 307
- Application Pneumatic Cylinder
- Series BAM01
- RS-stocknr. 225-853
- Fabrikantnummer IKG4155 - MAT9090028 (10m)
- Merk Igus
- Accessory Type Cable
- Product Type Cable
- For Use With BOSCH REXROTH Drive
- Series readycable
- RS-stocknr. 230-482
- Fabrikantnummer 125666 SPX025A1-4A1B1
- Merk Eaton
- Power Rating 18.5
- Phase 3
- Supply Voltage 400 V ac
- Current Rating 38 A
- RS-stocknr. 270-4289
- Fabrikantnummer PF3W720-F04-FT-M
- Merk SMC
- Media Monitored Air, Gas, Water
- Device Type Digital Flow Switch for Water
- Minimum Flow Rate 2 l/min
- Maximum Flow Rate 16 L/min
- RS-stocknr. 901-0740
- Fabrikantnummer LED-TLM-FCP100
- Merk Moflash
- Series LED-TLM
- Component Type Mounting Foot, Top Cap & Pole
- For Use With LED-TLM Signal Tower Components
- Height 213.3mm
- RS-stocknr. 665-167
- Fabrikantnummer SCH040ZB / S55772-T118
- Merk Siemens
- Device Type Sensor
- Communication Protocol ZigBee
- Mounting Type Surface Mount
- Height 25mm
- RS-stocknr. 860-6912
- Merk RS PRO
- Element Type Cartridge Heater
- Power Rating 200 W
- Supply Voltage 220 V ac
- Length 50mm
- RS-stocknr. 236-3534
- Fabrikantnummer 6ES7134-6PA01-0CU0
- Merk Siemens
- Accessory Type Input Module
- For Use With BU Type U0
- Range SIMATIC
- Series SIMATIC ET 200SP
- RS-stocknr. 186-028
- Fabrikantnummer 401050/000-457-405-593-68-601-36/000
- Merk Jumo
- Pressure Reading Type Differential
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 4bar
- Media Measured Fluid, Gas
- RS-stocknr. 144-3693
- Fabrikantnummer QM-211-2REL
- Merk Simex
- Properties Measured Humidity, Temperature
- Display Type LCD
- Depth 90mm
- Minimum Temperature -30°C
- RS-stocknr. 835-3942
- Fabrikantnummer PU5443
- Merk ifm electronic
- Pressure Reading Type Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 40bar
- Accuracy ±0.5 %
- RS-stocknr. 741-7531
- Fabrikantnummer MK5100
- Merk ifm electronic
- Supply Voltage 10 → 30 V dc
- IP Rating IP65, IP67
- Overall Height 25.3mm
- Minimum Operating Temperature -25°C
- RS-stocknr. 667-7218
- Fabrikantnummer NBB20-U1-E0
- Merk Pepperl + Fuchs
- Body Style Block
- Sensor Technology Inductive
- Detection Range 20 mm
- Digital Switching Output Type NPN