98516 Producten voor Automation & Control Gear
- RS-stocknr. 887-4755
- Fabrikantnummer HMIGBPACSCU8NT
- Merk Schneider Electric
- Features Backlighting,Kit Included
- Manufacturer Series HMISCU
- Product Range Magelis SCU
- Display Type TFT
- RS-stocknr. 214-7449
- Fabrikantnummer R88M-K90010F-BS2
- Merk Omron
- Power Rating 900 W
- Supply Voltage 400 V
- Phase 3
- RS-stocknr. 222-8148
- Merk RS PRO
- Output Type Relay
- Supply Voltage 100 → 240 V
- Size 48 x 48mm
- Number of Inputs 3
- RS-stocknr. 266-0394
- Fabrikantnummer 0 416 51
- Merk Legrand
- Supply Voltage 110 → 230 V
- Decibels at 1 Metre 75dB
- Current Type AC
- Number Of Tones 2
- RS-stocknr. 171-8801
- Merk RS PRO
- Current Ratio 600:5
- Bore Size 41 x 41mm
- Transformer Type Base Mounted
- Input Current 600A
- RS-stocknr. 224-7729
- Fabrikantnummer WM1596AV53XOXX
- Merk Carlo Gavazzi
- Cutout Height 96mm
- Series WM15
- Cutout Width 96mm
- Display Type LCD
- RS-stocknr. 215-3400
- Fabrikantnummer R88A-CRKC005NR-E
- Merk Omron
- Accessory Type Motor Accessories
- Product Type Encoder Cable
- For Use With Accurax G5 Servo Motors
- Series R88A
- RS-stocknr. 231-3029
- Fabrikantnummer 22DCP 32P2 213P 15 R22 7 0 190
- Merk Portescap
- Supply Voltage 9 V dc
- DC Motor Type Brushed Geared
- Power Rating 2.64 W
- Output Speed 26 rpm
- RS-stocknr. 206-7028
- Fabrikantnummer PP - 222 2GV
- Merk Vega
- Pressure Reading Type Gauge, Relative
- Minimum Pressure Reading 0bar
- Maximum Pressure Reading 10bar
- Accuracy 0.3 %
- RS-stocknr. 214-4311
- Fabrikantnummer C4C-SA15010A10000
- Merk SICK
- Series deTec4 Core
- Beam Resolution 14mm
- Component Type Sender
- Safety Type 4
- RS-stocknr. 144-4937
- Fabrikantnummer HXA004H
- Merk Hager
- Mounting Style Plug In
- Contact Voltage Rating 240 V ac
- Series HXA
- Terminal Type Screw
- RS-stocknr. 348-1761
- Fabrikantnummer 40T-48-4-00-RR-0-0-0-0
- Merk Gefran
- Output Type Relay
- Supply Voltage 11 → 27 V ac/dc
- Size 48 x 48mm
- Number of Outputs 2
- RS-stocknr. 881-7950
- Fabrikantnummer 2CSG225895R1101 CT PRO XT 150 SELV
- Merk ABB
- Bore Size 18mm
- Series CT PRO XT SELV
- Minimum Temperature -5°C
- Maximum Temperature +50°C
- RS-stocknr. 566-707
- Fabrikantnummer ENT.A30MN 250/5 2,5VA CL:0,5
- Merk TDE Instruments
- Current Ratio 250:5
- Bore Size 30 x 10mm
- Series ENT.A30MN
- Transformer Type Base Mounted
- RS-stocknr. 725-9580
- Fabrikantnummer 87622081
- Merk Crouzet
- Features Backlighting
- Supply Voltage 30 V dc, 260 V ac
- Count Mode Impulses
- Display Type LCD
- RS-stocknr. 585-479
- Fabrikantnummer LA9G973
- Merk Schneider Electric
- Accessory Type Mechanical Interlock
- For Use With Actuator
- Range TeSys
- RS-stocknr. 395-0223
- Fabrikantnummer GV2ME16
- Merk Schneider Electric
- Current Rating 9 → 14 A
- Range TeSys Deca
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 210-9618
- Fabrikantnummer 3RW5548-2HA16
- Merk Siemens
- Power Rating 560 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 690 V ac
- RS-stocknr. 266-9413
- Fabrikantnummer WLA26P-3B112100ZZZ
- Merk SICK
- Sensor Style Rectangular
- Detection Type Retroreflective
- Detection Range 18 m
- Output Type PNP/NPN
- RS-stocknr. 123-6724
- Fabrikantnummer XN45-285051S000000
- Merk Sifam Tinsley
- Current Ratio 300:5
- Bore Size 45mm
- Series Omega
- Transformer Type Base Mounted