98516 Producten voor Automation & Control Gear
- RS-stocknr. 268-9098
- Fabrikantnummer 83629772
- Merk WIKA
- Force Measured Compression
- Series SPP-F1224
- Sensor Type Button
- Terminal Type Cable
- RS-stocknr. 764-3459
- Fabrikantnummer BCU83-2H-3100-000 MAX30
- Merk Ewellix Makers in Motion
- Accessory Type Control Unit
- Product Type Control Unit
- For Use With MAX30 Series
- Series BCU83
- RS-stocknr. 261-5009
- Merk RS PRO
- Current Type Vdc
- Display Type LED Bar Graph Display
- Cutout Height 22.5mm
- Cutout Width 45.5mm
- RS-stocknr. 400-1596
- Fabrikantnummer LC1D25F7
- Merk Schneider Electric
- Coil Voltage 110 V ac
- Contactor Type Safety Contactor
- Contact Current Rating 25 A
- Number of Poles 3
- RS-stocknr. 617-895
- Fabrikantnummer 902045310
- Merk AUER Signal
- Supply Voltage 120 V ac
- Light Effect Strobe
- Lens Colour Blue
- Mounting Style Base Mounted
- RS-stocknr. 237-5945
- Fabrikantnummer 1SAJ510003R0002
- Merk ABB
- For Use With UMC
- RS-stocknr. 205-4888
- Fabrikantnummer GL6-N4112
- Merk SICK
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 6 m
- Output Type NPN
- RS-stocknr. 136-5876
- Merk RS PRO
- Thermocouple Type J
- Probe Diameter 1/0.5mm
- Probe Length 3m
- Maximum Temperature Sensed +250°C
- RS-stocknr. 213-1805
- Fabrikantnummer M2C-EA04300A10
- Merk SICK
- Series deTem2 Core
- Beam Resolution 300mm
- Component Type Receiver
- PL EN ISO 13849-1 PL c
- RS-stocknr. 617-3110
- Fabrikantnummer NS5SQ10BV2
- Merk Omron
- Features Backlighting
- Manufacturer Series NS5
- Product Range HMI
- Display Type LCD
- RS-stocknr. 212-3163
- Fabrikantnummer GRTE18S-P243Z
- Merk SICK
- Sensor Style Barrel
- Detection Type Energetic
- Detection Range 3 mm → 350 mm
- Output Type Light/Dark Switching, PNP
- RS-stocknr. 706-1431
- Fabrikantnummer 3RT2916-1CB00
- Merk Siemens
- Accessory Type Surge Suppressor
- For Use With SIRIUS Contactors
- Range SIRIUS
- Better World Claim Low carbon manufacture
- RS-stocknr. 266-7657
- Fabrikantnummer DFS60E-TEEA00100 / 1038106
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 100ppr
- Series DFS60
- Maximum Revolutions 6000rpm
- RS-stocknr. 618-850
- Fabrikantnummer EMI-440
- Merk Emko
- Accessory Type Temperature Input Unit
- For Use With ESM-4450, ESM-4950, ESM-9450
- Series EMI
- Input Type PT100
- RS-stocknr. 595-324
- Fabrikantnummer OGH381
- Merk ifm electronic
- Sensor Style Rectangular
- Detection Type Diffuse Reflection
- Detection Range 200 mm
- Output Type PNP
- RS-stocknr. 218-1730
- Fabrikantnummer 3RV2011-1AA20-0BA0
- Merk Siemens
- Current Rating 1.6 A
- Range SIRIUS 3RV
- Motor Protection Component Load Monitor
- Supply Voltage 690 V
- RS-stocknr. 834-7631
- Merk RS PRO
- Supply Voltage 12 V dc
- DC Motor Type Brushed Geared
- Power Rating 7 W
- Output Speed 60 rpm
- RS-stocknr. 184-608
- Fabrikantnummer IE5219
- Merk ifm electronic
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M8
- Detection Range 1 mm
- RS-stocknr. 655-398
- Fabrikantnummer ILMPU5
- Merk Carlo Gavazzi
- Device Type Level Sensor
- Mounting Type Horizontal
- Switch Output NO/NC
- Body Material Polypropylene
- RS-stocknr. 100-7530
- Fabrikantnummer NB-PTCO-157
- Merk TE Connectivity
- Sensor Type PT1000
- Probe Length 2.3mm
- Probe Diameter 0.3mm
- Minimum Temperature Sensed -50°C