98516 Producten voor Automation & Control Gear
- RS-stocknr. 279-2994
- Fabrikantnummer 750-632
- Merk WAGO
- Accessory Type Module
- For Use With PLC
- Series 750
- Input Type Digital
- RS-stocknr. 216-6484
- Fabrikantnummer NMRV030 20,0 090*11 14 U MV
- Merk Motovario
- Gear Ratio 20:01
- Gearbox Type Worm
- Maximum Output Torque 23 Nm
- Shaft Diameter 14mm
- RS-stocknr. 267-8032
- Fabrikantnummer ABC4090-A
- Merk Anybus
- Accessory Type Communication GateWay
- For Use With PLC Systems
- Input Type Ethernet
- Output Type Ethernet
- RS-stocknr. 259-646
- Fabrikantnummer 269510 DX-LN3-120
- Merk Eaton
- Accessory Type Choke
- Product Type Motor Choke
- For Use With DA1
- Series DX
- RS-stocknr. 209-2568
- Fabrikantnummer IQ80-50BPP-KC0
- Merk SICK
- Body Style Block
- Sensor Technology Inductive
- Detection Range 50 mm
- Digital Switching Output Type PNP
- RS-stocknr. 595-147
- Fabrikantnummer OJ5130
- Merk ifm electronic
- Sensor Style Rectangular
- Detection Type Through Beam
- Detection Range 10 m
- Electrical Connection M8 Connector
- RS-stocknr. 187-9928
- Fabrikantnummer 192Z1016
- Merk Socomec
- Accessory Type Cap
- For Use With Ammeter
- RS-stocknr. 204-3919
- Fabrikantnummer D6F20A6000
- Merk Omron
- Media Monitored Air
- Device Type Air
- Minimum Flow Rate 1 l/min
- Maximum Flow Rate 20 L/min
- RS-stocknr. 467-000
- Fabrikantnummer 703051/8-00-00-00-00-00-00-42/000
- Merk Jumo
- Output Type Digital
- Supply Voltage 240 V
- Size 45 x 45mm
- Number of Inputs 2
- RS-stocknr. 154-045
- Fabrikantnummer 3RT2516-1AM20
- Merk Siemens
- Coil Voltage 208 V
- Contact Current Rating 9 A
- Number of Poles 4
- Contact Voltage Rating 690 V
- RS-stocknr. 175-6149
- Fabrikantnummer 4NC5122-2FC21
- Merk Siemens
- Current Ratio 200:5
- Series Sentron
- Transformer Type Window
- Input Current 200A
- RS-stocknr. 410-6607
- Fabrikantnummer R17-1102.2
- Merk Reckmann
- Insulation Material PVC
- Length 50m
- Maximum Operating Temperature +70°C
- Thermocouple Type N
- RS-stocknr. 897-6794
- Fabrikantnummer 0 497 50
- Merk Legrand
- Supply Voltage 230 V
- Type Analogue
- Number of Channels 1
- Units Measured Hours
- RS-stocknr. 256-6195
- Fabrikantnummer RIA15-AAA1
- Merk Endress+Hauser
- Properties Measured Analog, 4 → 20 mA
- Display Type LCD
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 334-2925
- Merk RS PRO
- Accessory Type Stainless Steel Olives
- For Use With Temperature Sensor
- Probe Diameter 2mm
- RS-stocknr. 370-7984
- Fabrikantnummer LKM 213/4
- Merk LKMelectronic
- Input Type PT100
- Supply Voltage 10 → 36 V
- Minimum Temperature Input 0°C
- Maximum Temperature Input +200°C
- RS-stocknr. 497-547
- Fabrikantnummer 28250126010
- Merk Pfannenberg
- Features Multifunction
- Range Intense BR50
- Series 28250126010
- Component Type LED
- RS-stocknr. 594-592
- Fabrikantnummer X67DS438A
- Merk B&R
- Accessory Type IO-Link Master
- For Use With PLC
- Range X67 Systeme
- Series X67
- RS-stocknr. 669-9325
- Fabrikantnummer 6.923.0100.000
- Merk Kubler
- Supply Voltage 90 → 260 V ac
- Count Mode Frequency, Pulse, Time
- Display Type LCD
- Function Counter
- RS-stocknr. 188-4694
- Fabrikantnummer LC1K0901M7
- Merk Schneider Electric
- Coil Voltage 220 V ac
- Contact Current Rating 20 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac