98516 Producten voor Automation & Control Gear
- RS-stocknr. 178-0976
- Merk RS PRO
- Sensor Type PT100
- Probe Length 150mm
- Probe Diameter 6mm
- Minimum Temperature Sensed -50°C
- RS-stocknr. 285-4042
- Fabrikantnummer LL3-TR03
- Merk SICK
- Detection Range 1100 mm
- Fibre Optic Type Plastic
- Response Time 8 ms
- Housing Material Stainless Steel
- RS-stocknr. 224-0356
- Fabrikantnummer 48290574
- Merk Socomec
- Bore Size 80mm
- Series TF-80
- Transformer Type Rogowski Coil
- Supply Voltage 600 V
- RS-stocknr. 774-0503
- Fabrikantnummer 409510
- Merk Maxon
- Number of Phases 1
- Product Type DC Motor Controller
- Output Voltage 50 V
- Supply Voltage 10/50 V dc
- RS-stocknr. 825-1697
- Fabrikantnummer 6ED1055-1MD00-0BA2
- Merk Siemens
- Manufacturer Series LOGO!
- Number of Inputs 2
- For Use With LOGO! 8, LOGO! 8.2
- Supply Voltage 12 → 24 V dc
- RS-stocknr. 285-1668
- Fabrikantnummer GRSE18S-N1136
- Merk SICK
- Sensor Style Cylindrical
- Detection Type Through Beam
- Detection Range 15 m
- Output Type NPN
- RS-stocknr. 243-0204
- Fabrikantnummer EPC3016/CC/VH/L2/XX
- Merk Eurotherm
- Output Type 1 Logic, 1 Relay
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 274-0179
- Fabrikantnummer 294-1N-1.5-205-300
- Merk Electrotherm
- Thermocouple Type N
- Probe Diameter 1.5mm
- Probe Length 300mm
- Maximum Temperature Sensed +1000°C
- RS-stocknr. 243-0203
- Fabrikantnummer EPC3016/CC/VH/L2/L2
- Merk Eurotherm
- Output Type 1 Relay, 2 Logic
- Supply Voltage 100 → 230 V ac
- Size 48 x 48mm
- Number of Inputs 1
- RS-stocknr. 220-8457
- Fabrikantnummer 3200i/16
- Merk Sprint Electric
- Product Type DC Motor Controller
- Output Voltage 320 V
- Supply Voltage 440 V
- Current Rating 16 A
- RS-stocknr. 254-3643
- Merk RS PRO
- Sensor Style Rectangular
- Detection Type Transparent Bottle Detection
- Detection Range 2 m
- Output Type PNP
- RS-stocknr. 122-6651
- Fabrikantnummer LED195-01WH-02
- Merk Moflash
- Features Lamp Included,Multifunction
- Supply Voltage 8 → 20 V ac/dc
- Light Effect Flashing
- Lens Colour Red
- RS-stocknr. 267-5891
- Fabrikantnummer 6AV6881-0AP40-0AA0
- Merk Siemens
- Accessory Type SD Memory Card
- For Use With HMI SIMATIC HMI
- For Use With PLC SIMATIC S7-XXX
- Software Version V16
- RS-stocknr. 190-4219
- Fabrikantnummer T18-2VPFF200-Q8
- Merk Banner
- Sensor Style Barrel
- Detection Type Background Suppression
- Detection Range 200 mm
- Output Type PNP
- RS-stocknr. 395-0324
- Fabrikantnummer GV2ME02
- Merk Schneider Electric
- Current Rating 0.16 → 0.25 A
- Range TeSys
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V
- RS-stocknr. 608-9807
- Fabrikantnummer LC1D80E7
- Merk Schneider Electric
- Coil Voltage 48 V ac
- Contact Current Rating 80 A
- Number of Poles 3
- Contact Voltage Rating 1 kV ac
- RS-stocknr. 182-9556
- Fabrikantnummer SLLP23-1540P88
- Merk Banner
- Series SLL
- Beam Resolution 23mm
- Component Type Emitter, Receiver
- SIL IEC 61508 3
- RS-stocknr. 488-037
- Fabrikantnummer LR7000
- Merk ifm electronic
- Switch Output PNP
- Body Material Stainless Steel
- Communication Protocol IO-LINK
- Minimum Operating Temperature 0°C
- RS-stocknr. 905-5652
- Fabrikantnummer PAXLA000
- Merk Red Lion
- Properties Measured Current, Voltage
- Display Type LED
- Cutout Height 45mm
- Cutout Width 92mm
- RS-stocknr. 839-9541
- Merk RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/2 BSPT X 3.0mm Compression Fitting
- Connector Type Screw