98516 Producten voor Automation & Control Gear
- RS-stocknr. 113-881
- Fabrikantnummer 6AV2123-3KB32-0AW0
- Merk Siemens
- Features Backlighting
- Manufacturer Series SIMATIC HMI Unified Basic
- Product Range SIMATIC
- Display Type TFT
- RS-stocknr. 221-0349
- Fabrikantnummer 192T4820
- Merk Socomec
- Current Ratio 2000:5
- Series 192T
- Transformer Type Split Core
- Input Current 2kA
- RS-stocknr. 392-7835
- Fabrikantnummer 3TG1001-0BB4
- Merk Siemens
- Coil Voltage 24 V dc
- Contact Current Rating 20 A
- Number of Poles 4
- Contact Voltage Rating 400 V ac
- RS-stocknr. 827-5912
- Merk RS PRO
- Insulation Material PFA
- Length 50m
- Maximum Operating Temperature +260°C
- Thermocouple Type J
- RS-stocknr. 187-9866
- Merk RS PRO
- Power Rating 1.5kW
- Efficiency Class IE3
- Frequency Rating 50Hz
- AC Motor Type Squirrel Cage Motor
- RS-stocknr. 285-2300
- Fabrikantnummer V2D610D-MMSCE4
- Merk SICK
- Device Type Image- Based Code Readers
- Connection Type Ethernet
- Optical Technology CMOS
- Reading Distance 50 → 300mm
- RS-stocknr. 187-3261
- Fabrikantnummer 7MH5107-3PD00
- Merk Siemens
- Force Measured Compression
- Force/ Load Measurement Range 500kg
- Series SIWAREX WL
- Terminal Type Screw
- RS-stocknr. 444-1275
- Merk RS PRO
- Thermocouple Type K
- Probe Diameter 0.5mm
- Probe Length 150mm
- Maximum Temperature Sensed +750°C
- RS-stocknr. 798-3892
- Fabrikantnummer 695.010.55
- Merk Werma
- Features Multifunction
- Series Kompakt
- Number of Light Elements 3
- Lens Colour Clear
- RS-stocknr. 215-7771
- Fabrikantnummer E3S-CL2 5M
- Merk Omron
- Sensor Style Block
- Detection Type Background Suppression
- Detection Range 5 → 200 mm
- Output Type NPN/PNP
- RS-stocknr. 285-8229
- Fabrikantnummer HT3C.XL/4P-M8
- Merk Leuze
- Sensor Style Block
- Detection Type Diffuse
- Detection Range 5 → 100 mm
- Output Type PNP
- RS-stocknr. 240-9005
- Fabrikantnummer MK9151.11 2-450kOhm DC24V
- Merk Dold
- Number of Inputs 1
- Mounting Style DIN Rail
- Probe Voltage 10V ac
- Supply Voltage 24 V dc
- RS-stocknr. 891-9012
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type J Thermocouple
- Application Miniature Connector
- Connector Type Flat Pin
- RS-stocknr. 201-7899
- Fabrikantnummer MZT8-28VPS-KP0 / 1048048
- Merk SICK
- Supply Voltage 10 → 30 V
- IP Rating IP68
- RS-stocknr. 442-8373
- Fabrikantnummer 3.102.101.383
- Merk Kubler
- Supply Voltage 4.5 → 35 V dc
- Function Hour Meter
- Input Type Voltage
- Connection Type Clamp
- RS-stocknr. 262-3153
- Merk RS PRO
- Accessory Type Thermocouple Connector
- For Use With Thermocouple
- Application Standard Quickwire Connector
- Connector Type Solid Pin
- RS-stocknr. 776-1550
- Fabrikantnummer 22.32.0.012.4520
- Merk Finder
- Coil Voltage 12 V dc
- Contact Current Rating 25 A
- Number of Poles 2
- Contact Voltage Rating 250 V ac, 440 V ac
- RS-stocknr. 267-9362
- Fabrikantnummer FTW31-A1A5IA0A
- Merk Endress+Hauser
- Device Type Conductive
- Mounting Type Threaded Mount
- Switch Output PNP
- Body Material PBT-FR
- RS-stocknr. 727-1350
- Fabrikantnummer 930990
- Merk Solartron Metrology
- Stroke ±50mm
- Minimum Operating Temperature 0°C
- Maximum Operating Temperature +65°C
- RS-stocknr. 215-4762
- Fabrikantnummer SL10-M1KTB-R
- Merk Patlite
- Supply Voltage 12→24 VDC
- Light Effect Flashing
- Lens Colour Red
- Mounting Style Base Mount