98516 Producten voor Automation & Control Gear
- RS-stocknr. 191-640
- Fabrikantnummer LMC100
- Merk ifm electronic
- Device Type Sensor
- Switch Output PNP
- Body Material Stainless Steel
- Communication Protocol IO-LINK
- RS-stocknr. 204-2773
- Merk RS PRO
- Force Measured Compression, Tension
- Force/ Load Measurement Range 50kg
- IP Rating IP66
- Housing Material Stainless Steel
- RS-stocknr. 202-1705
- Fabrikantnummer 3RW3036-1BB04
- Merk Siemens
- Power Rating 22 kW
- Motor Starter Type Soft Start
- Range SIRIUS 3RW
- Voltage Rating 400 V ac
- RS-stocknr. 706-1853
- Fabrikantnummer 3RV2021-4BA10
- Merk Siemens
- Current Rating 14 → 20 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Series 3RV2
- RS-stocknr. 198-3029
- Fabrikantnummer 2510A2L10BVBN
- Merk Key Instruments
- Media Monitored Liquid
- Device Type Variable Area
- Minimum Flow Rate 10 ccm
- Maximum Flow Rate 100 cm³/min
- RS-stocknr. 617-0363
- Fabrikantnummer FX CONFIGURATOR FP
- Merk Mitsubishi Electric
- Accessory Type PLC Programming Software
- For Use With FX3U Series
- RS-stocknr. 254-0023
- Fabrikantnummer AGWR-0230L2D.100
- Merk Bourdon
- RS-stocknr. 827-5766
- Merk RS PRO
- Insulation Material PFA
- Length 25m
- Maximum Operating Temperature +260°C
- Thermocouple Type K
- RS-stocknr. 845-1730
- Fabrikantnummer LC1D256B7
- Merk Schneider Electric
- Coil Voltage 24 V ac
- Contact Current Rating 25 A
- Number of Poles 3
- Contact Voltage Rating 300 V dc, 690 V ac
- RS-stocknr. 619-1859
- Fabrikantnummer D6F-05N2-000
- Merk Omron
- Maximum Flow Rate 0 → 5 L/min
- Electrical Connection Cable
- Control Output Analogue
- Mounting Style Compact
- RS-stocknr. 685-1328
- Fabrikantnummer RF381400
- Merk Lovato
- FLC Motor Rating 9 → 14 A
- Contact Current Rating 14 A
- Pole Configuration 3P
- Series RF38
- RS-stocknr. 248-5486
- Fabrikantnummer BFX101111
- Merk Lovato
- Number of Contacts 4
- Normal State Configuration 1NO + 1 NC
- Mounting Style Front Mount
- Contact Current Rating 10 A
- RS-stocknr. 275-2249
- Fabrikantnummer HE101.01.16.01.00.00.050
- Merk Hauber Elektronik
- Maximum Shock / Vibration 16mm/s
- Maximum Current 25 mA
- Maximum DC Voltage 30V
- Switching Frequency 1 → 1000 Hz
- RS-stocknr. 175-7852
- Fabrikantnummer 31-810.005
- Merk EAO
- Supply Voltage 10 → 55 V ac, 10 → 75 V dc
- Current Type AC/DC
- Mounting Style Panel Mount
- Application Type Buzzer
- RS-stocknr. 744-7018
- Fabrikantnummer LC1D098BL
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 9 A
- Number of Poles 4
- Contact Voltage Rating 690 V ac/dc
- RS-stocknr. 211-4482
- Fabrikantnummer 046988 PKZM0-20
- Merk Eaton
- Current Rating 16 → 20 A
- Motor Protection Component Circuit Breaker
- Supply Voltage 690 V ac
- Series PKZM0
- RS-stocknr. 283-6450
- Fabrikantnummer PRK25C/4P-M12
- Merk Leuze
- Sensor Style Rectangular
- Detection Type Polarized Retro Reflective
- Detection Range 0 → 10 m
- Output Type PNP, Transistor
- RS-stocknr. 266-7578
- Fabrikantnummer DFS60B-TEEC01000 / 1054416
- Merk SICK
- Encoder Technology Incremental
- Pulses Per Revolution 1000ppr
- Series DFS60
- Maximum Revolutions 6000rpm
- RS-stocknr. 272-7571
- Fabrikantnummer PAS600L
- Merk Schneider Electric
- Accessory Type GateWay
- For Use With ESX Modules
- Range EnerlinX
- Series ESX
- RS-stocknr. 860-3777
- Fabrikantnummer G9SR-EX031-T90-RC
- Merk Omron
- Series G9SR
- Type Output Module
- For Use With G9SA
- Supply Voltage 24 V dc