98516 Producten voor Automation & Control Gear
- RS-stocknr. 612-0403
- Fabrikantnummer VW3CANTAP2
- Merk Schneider Electric
- Accessory Type Adapter
- For Use With Networking & Communication
- RS-stocknr. 902-6994
- Fabrikantnummer BOS R020K-PS-PR11-00,2-S49
- Merk BALLUFF
- Sensor Style Block
- Detection Type Retroreflective
- Detection Range 0 → 3 m
- Output Type PNP
- RS-stocknr. 237-1450
- Fabrikantnummer 2TLA020070R6400 PLUTO D20
- Merk ABB
- Series 2TLA
- RS-stocknr. 589-116
- Fabrikantnummer X20CP0484
- Merk B&R
- Accessory Type Controller
- For Use With PLC's
- Range X20 Systeme
- Series X20
- RS-stocknr. 285-0890
- Fabrikantnummer BEF-LL3M61000
- Merk SICK
- Accessory Type Protection Accessory
- For Use With LL3-Fibers
- Series BEF
- RS-stocknr. 210-9946
- Fabrikantnummer LC2D093BD
- Merk Schneider Electric
- Coil Voltage 24 V dc
- Contact Current Rating 9 A
- Number of Poles 3
- Power Rating 5.5 kW
- RS-stocknr. 827-5448
- Fabrikantnummer 5335D
- Merk PR Electronics
- Input Type Linear Resistance, RTD, Thermocouple, Voltage
- Supply Voltage 8 → 30 V dc
- Diameter 44 mm
- Minimum Temperature Input -200°C
- RS-stocknr. 741-7537
- Fabrikantnummer MR0101
- Merk ifm electronic
- Supply Voltage 5 → 50 V ac, 5 → 60 V dc
- IP Rating IP67
- Overall Height 30.5mm
- Minimum Operating Temperature -25°C
- RS-stocknr. 566-472
- Fabrikantnummer X20DO6322
- Merk B&R
- Accessory Type Digital Output Module
- For Use With X20 Terminal Block 12 Pin
- Range X20 Systeme
- Series X20
- RS-stocknr. 816-7407
- Fabrikantnummer XS118BLPAM12
- Merk Telemecanique Sensors
- Body Style Threaded Barrel
- Sensor Technology Inductive
- Thread Size M18
- Detection Range 4 mm
- RS-stocknr. 829-3525
- Fabrikantnummer 103H7126-5740
- Merk Sanyo Denki
- Stepper Motor Type Hybrid, Single Shaft
- Step Angle 1.8°
- Holding Torque 1.6Nm
- Number Of Wires 4
- RS-stocknr. 773-7535
- Fabrikantnummer 701160/8-0153-001-23
- Merk Jumo
- Output Type Relay
- Supply Voltage 110 → 240 V ac
- Size 22,5 x 109mm
- Number of Inputs 1 (Analogue)
- RS-stocknr. 186-323
- Fabrikantnummer E43228
- Merk ifm electronic
- Accessory Type Coaxial Pipe
- For Use With Level Sensors
- Series E432
- RS-stocknr. 238-0730
- Fabrikantnummer 100-C12KJ10
- Merk Allen Bradley
- Coil Voltage 24 V ac
- Contact Current Rating 12 A
- Number of Poles 3
- Contact Voltage Rating 690 V ac
- RS-stocknr. 257-408
- Fabrikantnummer SHR20A200
- Merk HOBUT
- Maximum Current 20 A
- Voltage Output 200mV
- Accuracy ±1 %
- RS-stocknr. 199-9762
- Merk RS PRO
- Features Lamp Included,Multifunction
- Light Effect Flashing, Steady
- Lens Colour Clear
- Mounting Style Screw Mount
- RS-stocknr. 176-7908
- Fabrikantnummer XMLP200PP230
- Merk Telemecanique Sensors
- Minimum Pressure Reading 0psi
- Maximum Pressure Reading 200psi
- Accuracy 0.1 %, ±0.5 (Measurement) %
- Output Type Analogue
- RS-stocknr. 827-5678
- Merk RS PRO
- Insulation Material PVC Mylar
- Length 10m
- Maximum Operating Temperature +105°C
- Thermocouple Type K
- RS-stocknr. 195-720
- Fabrikantnummer CDPX-X-E2-W-15-EX2
- Merk Festo
- Manufacturer Series CDPX
- Display Type TFT
- Display Size 15.6 in
- Manufacturer Part No. CDPX-X-E2-W-15-EX2
- RS-stocknr. 465-545
- Fabrikantnummer R17-G-4-M12-1500
- Merk Reckmann
- Accessory Type PT100 Connection Cable
- For Use With PT100 Sensor
- Application M12 Connector Cable
- Connector Size M12