98516 Producten voor Automation & Control Gear
- RS-stocknr. 264-1229
- Fabrikantnummer 6ES75901AJ300AA0
- Merk Siemens
- Accessory Type Mounting Rail
- For Use With SIMATIC S7-1500
- Range SIMATIC
- Series SIMATIC S7-1500 ET 200
- RS-stocknr. 750-8649
- Fabrikantnummer 2080-SERIALISOL
- Merk Allen Bradley
- Accessory Type Isolated Serial Port
- For Use With Micro800
- Series Micro 800
- Maximum Operating Temperature +65°C
- RS-stocknr. 274-2524
- Fabrikantnummer 1FK2204-5AF10-1MA0
- Merk Siemens
- Maximum Output Torque 7.5Nm
- Product Type Servo Motor
- Sub Type Permanent-Magnet Synchronous Motor
- Supply Voltage 400/480 V
- RS-stocknr. 869-7567
- Fabrikantnummer RSF158YFP
- Merk Sensata / Cynergy3
- Mounting Type Vertical
- Switch Output NO/NC
- Body Material Polypropylene
- Minimum Operating Temperature -20°C
- RS-stocknr. 901-0700
- Fabrikantnummer A6BM-115AC
- Merk Moflash
- Supply Voltage 115 V ac
- IP Rating IP66
- Decibels at 1 Metre 106dB
- Current Type AC
- RS-stocknr. 221-0354
- Fabrikantnummer 192T5040
- Merk Socomec
- Current Ratio 400:5
- Bore Size 44mm
- Series 192T
- Input Current 400A
- RS-stocknr. 287-7831
- Fabrikantnummer 2404671
- Merk Phoenix Contact
- Manufacturer Series ILC
- For Use With RS-485 Interfaces
- Supply Voltage 24 V dc
- RS-stocknr. 219-1945
- Fabrikantnummer ID NEXT 971-PTC/NTC-230V-1NTC
- Merk Eliwell
- Output Type Relay
- Supply Voltage 230 V
- Size 80.5mm x 34.5mm
- Number of Inputs 3
- RS-stocknr. 215-3987
- Fabrikantnummer E5CN-HV2M-500 100-240 VAC
- Merk Omron
- Output Type Linear, Analogue, 0-10 V
- Supply Voltage 100 → 240 V ac
- Size 48 x 48mm
- Number of Inputs 2
- RS-stocknr. 203-2604
- Fabrikantnummer 3RT2946-4EA2
- Merk Siemens
- Accessory Type Case
- For Use With 3RW404 Soft Starters, Contactors & Circuit Breakers S3
- Range SIRIUS
- Better World Claim Low carbon manufacture
- RS-stocknr. 122-6684
- Fabrikantnummer LED-TL-01-04
- Merk Moflash
- Features Lamp Included
- Supply Voltage 8 → 20 V ac/dc
- Light Effect Flashing, Steady
- Lens Colour Green
- RS-stocknr. 273-8561
- Fabrikantnummer 11BG0031A22060
- Merk Lovato
- Number of Contacts 4
- Normal State Configuration 1NC, 3NO
- Mounting Style DIN
- Range BG00
- RS-stocknr. 898-6738
- Fabrikantnummer LG01-2000A005
- Merk Sensirion
- Media Monitored Liquid
- Device Type Liquid Flow Switch
- Minimum Flow Rate 250 (Isopropyl Alcohol)
- Maximum Flow Rate 220 (Water) ml/min, 250 (Isopropyl Alcohol) ml/min
- RS-stocknr. 360-244
- Merk RS PRO
- Sensor Style Photoelectric
- Detection Type Background Suppression
- Detection Range 10 → 300mm
- Output Type PNP
- RS-stocknr. 252-0186
- Fabrikantnummer EK482
- Merk Hager
- Display Type LCD
- Meter Type Energy Meter
- RS-stocknr. 241-0173
- Fabrikantnummer CATCTL3MH1SFK
- Merk Optris
- Sensor Type Two Point Laser
- Response Time 1 s
- Accuracy ±0.3 %
- Cable Length 3m
- RS-stocknr. 124-3101
- Fabrikantnummer 3RV2021-1DA10
- Merk Siemens
- Current Rating 2.2 → 3.2 A
- Range SIRIUS 3RV
- Motor Protection Component Circuit Breaker
- Series 3RV2
- RS-stocknr. 130-1034
- Fabrikantnummer LR9D02
- Merk Schneider Electric
- Contact Current Rating 0.4 → 2 A
- Range TeSys
- Pole Configuration 3P
- Series TeSyS LR
- RS-stocknr. 566-466
- Fabrikantnummer X20DO2649
- Merk B&R
- Accessory Type Digital Output Module
- For Use With X20 Terminal Block 16 Pin
- Range X20 Systeme
- Series X20
- RS-stocknr. 271-0191
- Fabrikantnummer 1040-5kg-C3-30
- Merk Tedea Huntleigh
- Force/ Load Measurement Range 5kg
- Series 1040
- Sensor Type Single Point