Switch Disconnector Shaft 600mm, 4K Series

Subtotaal (1 eenheid)*

€ 46,36

(excl. BTW)

€ 56,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 46,36

*prijsindicatie

RS-stocknr.:
262-524
Fabrikantnummer:
6090658 4K10K3H600
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Length

600mm

Width

10mm

Series

4K

Vrijgesteld

Land van herkomst:
GB
The Eaton 4K accessory drive shaft is meticulously engineered to deliver superior performance and reliability in various industrial applications. With a robust design featuring a length of 600 mm and a cross-section of 10 mm, this drive shaft ensures seamless operation, harmonising with Dumeco types DMVS 160N, DMV 250N, and 400N. Its capability to withstand extreme ambient temperatures ranging from -25 °C to 55 °C makes it an ideal choice for diverse environmental conditions. Crafted with precision, this component exemplifies quality, making it an invaluable addition to your control systems.

Designed for compatibility with multiple Dumeco types
Robust construction ensures long-lasting performance
High-quality materials meet stringent product standards
Optimised for reliable operation even in harsh conditions
Innovative engineering enhances system efficiency
User-friendly installation process saves time and effort
Outstanding weight-to-performance ratio facilitates easy handling

Gerelateerde Links