Eaton Switch Disconnector Shaft 400mm, Series 4K Series

Subtotaal (1 eenheid)*

€ 35,05

(excl. BTW)

€ 42,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 35,05

*prijsindicatie

RS-stocknr.:
248-756
Fabrikantnummer:
1050252 4K10H400COK3
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Length

400mm

Width

10mm

Series

Series 4K

Vrijgesteld

Land van herkomst:
GB
The Eaton 4K Accessory Drive Shaft is engineered to enhance the functionality of your rotary handle switches. Crafted with precision, this drive shaft boasts a combination of reliability and performance, catering to diverse operational needs. With a diameter of 10 mm and a robust length of 400 mm, it seamlessly integrates into existing setups, ensuring a good fit and efficient operation. This innovative product meets stringent standards for thermal stability and corrosion resistance, making it an ideal choice for industrial environments. Designed with practical usability in mind, the drive shaft not only supports your equipment's performance but also contributes to the overall safety and compliance of your switchgear. Its remarkable lightweight design further enhances ease of installation and movement, allowing for superior operational efficiency.

Optimised for use with K3 rotary handles, ensuring compatibility
Streamlined design allows for effortless installation and operation
Constructed to meet industry standards for mechanical functionality
Provides excellent resistance to corrosion for longevity in harsh environments
Compact dimensions facilitate easy integration into existing electrical systems
Equipped to handle a wide operating temperature range, ensuring versatility
Lightweight build enhances mobility and installation efficiency

Gerelateerde Links