Eaton Switch Disconnector Shaft 185mm, Series 4K Series

Subtotaal (1 eenheid)*

€ 31,51

(excl. BTW)

€ 38,13

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 31,51

*prijsindicatie

RS-stocknr.:
243-599
Fabrikantnummer:
1050251 4K10H185COK3
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Length

185mm

Width

10mm

Series

Series 4K

Vrijgesteld

Land van herkomst:
GB
The Eaton 4K Drive Shaft by Eaton is engineered for precision and reliability in a range of applications. With a robust construction and an optimal shaft diameter of 10 x 10 mm, this accessory is designed to deliver exceptional performance in conjunction with K3 rotary handles. The shaft length of 185 mm ensures ease of installation while maintaining compatibility with various configurations. This product not only meets stringent compliance standards but also offers remarkable durability, making it a dependable choice for professionals in the industrial sector. Whether you are upgrading existing machinery or designing new solutions, the 4K Drive Shaft combines quality with innovation, ensuring seamless operation in demanding conditions.

Constructed for high-performance use with rotary handles
Optimised design facilitates straightforward installation
Meets CE compliance for reliable operation
Durable components ensure longevity in industrial applications
Suitable for a variety of operational environments
Lightweight design eases installation and reduces strain

Gerelateerde Links