Werma Kompakt 37 Series Red/Yellow Buzzer Signal Tower, 2 Lights, 24 V, Built-in Mounting
- RS-stocknr.:
- 218-2004
- Fabrikantnummer:
- 699.130.75
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 121,74
(excl. BTW)
€ 147,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 9 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 121,74 |
*prijsindicatie
- RS-stocknr.:
- 218-2004
- Fabrikantnummer:
- 699.130.75
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Series | Kompakt 37 | |
| Number of Light Elements | 2 | |
| Lens Colour | Red/Yellow | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| LED Colour | Red/Yellow | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Decibels at 1 Metre | 85dB | |
| Mounting Style | Built-in Mounting | |
| Height | 141mm | |
| Base Diameter | 38mm | |
| Connection Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 24 V | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Current Consumption | 85mA | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Series Kompakt 37 | ||
Number of Light Elements 2 | ||
Lens Colour Red/Yellow | ||
Bulb Type LED | ||
Light Effect Steady | ||
LED Colour Red/Yellow | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Decibels at 1 Metre 85dB | ||
Mounting Style Built-in Mounting | ||
Height 141mm | ||
Base Diameter 38mm | ||
Connection Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
Housing Colour Black | ||
Current Consumption 85mA | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
- Land van herkomst:
- CN
WERMA 2-Element Signal Tower With Buzzer, 24V AC/DC, 84dB - Kompakt37 Series - 699.130.75
Use this signal tower from WERMA to indicate the operating status of equipment in your industrial processes. Robust LED bulbs power the red and yellow light elements, so their beacons are easily visible in most lighting conditions. This unit also features a buzzer that provides an audible warning signal with a volume of up to 84dB (decibels) for use in noisy work environments. Its tough polycarbonate body is resistant to impact, abrasion and UV rays for use in harsh indoor and outdoor environments. As this signal tower comes with a built-in mounting base, you can install it quickly without the need for specialised tools.
Features & Benefits
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• Ample cable length of 2000mm for a flexible connection
• Wide operating temperature range of -20°C to +50°C for use in hot and cold environments
• Ample cable length of 2000mm for a flexible connection
• Wide operating temperature range of -20°C to +50°C for use in hot and cold environments
Applications
• Construction industry
• Packaging plants
• Transportation industry
• Marine industry
• Packaging plants
• Transportation industry
• Marine industry
How long will this device last?
For long-lasting performance, the light elements of this device have a service life of 50,000 hours, while the buzzer will last for a minimum of 5,000 hours.
Gerelateerde Links
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in
- Werma Kompakt 37 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 12 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights, 12 V, Built-In
- Werma Kompakt 37 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 12 V, Built-In
- Werma Kompakt 37 Series Clear, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Built-in
- Werma Kompakt 37 Series Multicolour Signal Tower, 4 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Clear Signal Tower, 4 Lights, 24 V, Built-in Mounting