Werma Kompakt 37 Series Clear, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Built-in
- RS Stock No.:
- 218-2008
- Mfr. Part No.:
- 699.240.75
- Brand:
- Werma
Subtotal (1 unit)*
€ 202,56
(exc. VAT)
€ 245,10
(inc. VAT)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 15 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Units | Per unit |
|---|---|
| 1 + | € 202,56 |
*price indicative
- RS Stock No.:
- 218-2008
- Mfr. Part No.:
- 699.240.75
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Merk | Werma | |
| Series | Kompakt 37 | |
| Number of Light Elements | 4 | |
| Lens Colour | Clear, Green, Red, Yellow | |
| Bulb Type | LED | |
| LED Colour | Green, Red, White, Yellow | |
| Light Effect | Continuous lighting | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Decibels at 1 Metre | 85dB | |
| Current Type | DC | |
| Mounting Style | Built-in | |
| Height | 209mm | |
| Base Diameter | 38mm | |
| IP Rating | IP65 | |
| Supply Voltage | 24 V | |
| Connection Type | M12 plug 8-pole | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Merk Werma | ||
Series Kompakt 37 | ||
Number of Light Elements 4 | ||
Lens Colour Clear, Green, Red, Yellow | ||
Bulb Type LED | ||
LED Colour Green, Red, White, Yellow | ||
Light Effect Continuous lighting | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Decibels at 1 Metre 85dB | ||
Current Type DC | ||
Mounting Style Built-in | ||
Height 209mm | ||
Base Diameter 38mm | ||
IP Rating IP65 | ||
Supply Voltage 24 V | ||
Connection Type M12 plug 8-pole | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- CN
WERMA Kompakt 37 Series Signal Tower, LED Bulb, Buzzer - 699.240.75
This signal tower from WERMA features a clear, concise design reliable for high-traffic areas. With LED lights and a built-in buzzer, it provides optimal visibility and awareness. Ideal for various industries, this tower is a reliable solution for efficient signalling.
Features & Benefits
• LED lights with clear, green, red, and yellow lenses for enhanced visibility
• Buzzer sounder component for added auditory alerts
• Built-in mounting for easy installation
• IP65 protection category for durability in various conditions
• Operating voltage of 24V AC/DC for reliable performance
• Buzzer sounder component for added auditory alerts
• Built-in mounting for easy installation
• IP65 protection category for durability in various conditions
• Operating voltage of 24V AC/DC for reliable performance
Applications
• Can be used in high-traffic areas requiring efficient signalling
Can it be easily installed?
Yes, this signal tower features built-in mounting for hassle-free installation.
Will it provide clear visibility in different lighting conditions?
Yes, the LED lights and clear lenses ensure optimal visibility in any situation.
Is it suitable for use in industrial settings?
Yes, the durable design and IP65 protection make it reliable for industrial applications.
Related links
- Werma Kompakt 37 Series Blue, Clear, Green, Red, Yellow Buzzer Signal Tower, 5 Lights, 24 V, Built-In
- Werma Kompakt 37 Series Clear, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Built-in Mount
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights, 12 V, Built-In
- Werma Kompakt 37 Series Clear Signal Tower, 4 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Yellow Buzzer Signal Tower, 2 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 12 V, Built-In