Werma Kompakt 37 Series Clear Signal Tower, 4 Lights, 24 V, Built-in Mounting

Subtotaal (1 eenheid)*

€ 161,59

(excl. BTW)

€ 195,52

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 161,59

*prijsindicatie

RS-stocknr.:
218-1991
Artikelnummer Distrelec:
110-79-537
Fabrikantnummer:
698.350.75
Fabrikant:
Werma
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Werma

Series

Kompakt 37

Number of Light Elements

4

Lens Colour

Clear

Bulb Type

LED

LED Colour

Red/Yellow/Green/Blue

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

No

Mounting Style

Built-in Mounting

Height

209mm

Base Diameter

38mm

Connection Cable Length

2m

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Silver

Current Consumption

135mA

Land van herkomst:
CN

WERMA Signal Tower, 24V AC/DC, 4 Clear Lenses - Kompakt 37 Series - 698.350.75


This signal tower from WERMA helps you improve safety in your workplace. The four clear LEDs are bright and easy to see, and the permanent lighting effect makes it a good choice for signalling ongoing processes. Thanks to the unit's modular design, it's easy to add or remove beacons to suit your needs. Its compact base diameter of 38mm makes it suitable for mounting in areas where space is limited. This product comes pre-assembled, so it's quick and convenient to install.

Features & Benefits


• PC (polycarbonate) lens material for resistance to impact
• Broad operating temperature range of -20°C to +50°C for use in hot and cold environments
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Long optical service life of 50,000 hours for long-lasting performance
• Accepts cables ranging in diameter from 1 to 9mm for versatility

Applications


• Commercial buildings
• Retail centres and offices
• Packaging and storage facilities

Does this signal tower consume a lot of energy?


No. Thanks to its low operational current of 135mA, it consumes little power for energy-efficient operation.

Gerelateerde Links