Werma Kompakt 37 Series Clear, Green, Red, Yellow Signal Tower, 4 Lights, 24 V, Built-In Mounting
- RS-stocknr.:
- 218-1982
- Fabrikantnummer:
- 698.140.75
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 155,73
(excl. BTW)
€ 188,43
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 6 stuk(s) vanaf 19 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 155,73 |
*prijsindicatie
- RS-stocknr.:
- 218-1982
- Fabrikantnummer:
- 698.140.75
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Series | Kompakt 37 | |
| Number of Light Elements | 4 | |
| Lens Colour | Clear, Green, Red, Yellow | |
| Bulb Type | LED | |
| LED Colour | Green, Red, White, Yellow | |
| Light Effect | Continuous lighting | |
| Sounder Component | No Sounder Component | |
| Mounting Style | Built-In Mounting | |
| Current Type | AC/DC | |
| Height | 209mm | |
| Base Diameter | 38mm | |
| Connection Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 24 V | |
| IP Rating | IP65 | |
| Minimum Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Temperature | +50°C | |
| Current Consumption | 135mA | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Series Kompakt 37 | ||
Number of Light Elements 4 | ||
Lens Colour Clear, Green, Red, Yellow | ||
Bulb Type LED | ||
LED Colour Green, Red, White, Yellow | ||
Light Effect Continuous lighting | ||
Sounder Component No Sounder Component | ||
Mounting Style Built-In Mounting | ||
Current Type AC/DC | ||
Height 209mm | ||
Base Diameter 38mm | ||
Connection Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 24 V | ||
IP Rating IP65 | ||
Minimum Temperature -20°C | ||
Housing Colour Black | ||
Maximum Temperature +50°C | ||
Current Consumption 135mA | ||
- Land van herkomst:
- CN
WERMA Kompakt 37 Series Signal Tower, 4 Light Elements, 24V - 698.140.75
This WERMA LED signal tower with a clear lens from the Kompakt 37 series is a versatile and reliable industrial signalling solution. With its innovative design and top-notch technical specifications, this signal tower is a must-have for automation, electronics, and mechanical industries.
Features & Benefits
• Equipped with LED bulbs for efficient and long-lasting illumination
• Offers four lens colour option that clear, green, red, and yellow for versatile usage
• Compact design with a height of 209mm and a diameter of 38mm for easy installation
• IP65 protection rating for durability in various industrial environments
• Reliable 24V supply voltage for consistent performance.
• Offers four lens colour option that clear, green, red, and yellow for versatile usage
• Compact design with a height of 209mm and a diameter of 38mm for easy installation
• IP65 protection rating for durability in various industrial environments
• Reliable 24V supply voltage for consistent performance.
Applications
• Ideal for use in automated manufacturing processes for signalling status updates
• Can be used for warning systems in electrical installations
• Suitable for indicating different stages of a production cycle in industrial settings
• Can be used for warning systems in electrical installations
• Suitable for indicating different stages of a production cycle in industrial settings
Can it withstand harsh industrial environments?
Yes, it has an IP65 protection rating, making it suitable for use in rugged conditions.
Will it consume a lot of power?
No, with a rated operational current of 135mA, it is energy-efficient.
Is it easy to install?
Yes, it features built-in mounting for simple and hassle-free installation.
How long is the cable length?
The cable length is 2000mm, providing flexibility in installation.
Can it be used with different voltages?
No, it is designed to operate at 24V AC/DC.
Gerelateerde Links
- Werma Kompakt 37 Series Clear Signal Tower, 4 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Multicolour Signal Tower, 4 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Blue, Clear, Green, Red, Yellow Signal Tower, 5 Lights, 24 V, Built-in
- Werma Kompakt 37 Series Clear, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Built-in
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Green Signal Tower, 2 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Clear, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Built-in Mount
- Werma Kompakt 37 Series Blue, Clear, Green, Red, Yellow Buzzer Signal Tower, 5 Lights, 24 V, Built-In