Werma Kompakt 37 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 12 V, Built-in Mounting
- RS-stocknr.:
- 218-2001
- Fabrikantnummer:
- 699.110.74
- Fabrikant:
- Werma
Subtotaal (1 eenheid)*
€ 174,72
(excl. BTW)
€ 211,41
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 174,72 |
*prijsindicatie
- RS-stocknr.:
- 218-2001
- Fabrikantnummer:
- 699.110.74
- Fabrikant:
- Werma
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
| Merk | Werma | |
| Series | Kompakt 37 | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Yellow | |
| Bulb Type | LED | |
| LED Colour | Red/Yellow/Green | |
| Light Effect | Steady | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Decibels at 1 Metre | 80dB | |
| Mounting Style | Built-in Mounting | |
| Height | 175mm | |
| Base Diameter | 38mm | |
| Connection Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 12 V | |
| IP Rating | IP65 | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Current Consumption | 295mA | |
| Housing Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk Werma | ||
Series Kompakt 37 | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Yellow | ||
Bulb Type LED | ||
LED Colour Red/Yellow/Green | ||
Light Effect Steady | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Decibels at 1 Metre 80dB | ||
Mounting Style Built-in Mounting | ||
Height 175mm | ||
Base Diameter 38mm | ||
Connection Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 12 V | ||
IP Rating IP65 | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
Current Consumption 295mA | ||
Housing Colour Black | ||
- Land van herkomst:
- CN
WERMA Signal Tower With Buzzer, 3 Light Elements, 12V AC/DC - Kompakt 37 Series - 699.110.74
Clearly indicate your machine and system states with this signal tower from WERMA. It has three light elements as well as a pulse-tone buzzer, so it provides both audible and visual warning signals to help you ensure workplace safety. For quick and convenient installation, the unit comes pre-assembled. It's also suitable for mounting in areas with limited space thanks to its compact base diameter of 38mm. The signal tower accommodates cables ranging in diameter from 1 to 9mm for versatility when wiring.
Features & Benefits
• Durable polycarbonate (PC) lenses are resistant to abrasion and impact for use in harsh environments
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Long optical service life of 50,000 hours for long-lasting performance
• Broad operating temperature range of -20°C to +50°C for use in hot and cold environments
• IP65 (ingress protection) rating means it's dust-tight and protected against low-pressure water jets
• Long optical service life of 50,000 hours for long-lasting performance
• Broad operating temperature range of -20°C to +50°C for use in hot and cold environments
Applications
• Food and beverage industry
• Mining and mineral processing
• Storage warehouses
• Mining and mineral processing
• Storage warehouses
How loud is this signal tower's buzzer?
This signal tower's buzzer has a maximum volume of 80dB (decibels), which makes it loud enough for you to hear above typical factory operating conditions.
Gerelateerde Links
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Red/Yellow Buzzer Signal Tower, 2 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Yellow Buzzer Signal Tower, 1 Lights, 24 V, Built-in
- Werma Kompakt 37 Series Red/Green Buzzer Signal Tower, 2 Lights, 12 V, Built-In
- Werma Kompakt 37 Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 12 V, Built-In
- Werma Kompakt 37 Series Clear, Green, Red, Yellow Buzzer Signal Tower, 4 Lights, 24 V, Built-in
- Werma Kompakt 37 Series Multicolour Signal Tower, 4 Lights, 24 V, Built-in Mounting
- Werma Kompakt 37 Series Clear Signal Tower, 4 Lights, 24 V, Built-in Mounting