TE Connectivity Panel Mount Signal Relay, 12V Coil, SPDT
- RS-stocknr.:
- 509-064
- Fabrikantnummer:
- 1617120-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 308,72
(excl. BTW)
€ 373,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 308,72 | € 154,36 |
*prijsindicatie
- RS-stocknr.:
- 509-064
- Fabrikantnummer:
- 1617120-2
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Latching No | ||
- Land van herkomst:
- IN
The TE Connectivity Grid Relay is designed to meet the stringent requirements of military and aerospace applications. This high-performance relay boasts a 1 Form C, SPDT configuration, making it highly versatile for a variety of electronic systems. With an input voltage of 7 VDC and a coil voltage of 12 VDC, this relay ensures reliable operation across a range of conditions. Featuring a hermetically sealed enclosure, it provides robust protection against environmental factors. The non-polarized, monostable coil magnetic system promotes efficient power management, ensuring optimal functionality even under the most challenging scenarios. With impressive shock and vibration ratings, this relay stands as a reliable choice for demanding applications.
Hermetically sealed enclosure enhances durability and reliability
Military/aerospace design supports high-performance requirements
Non-polarized coil design simplifies installation and use
Engineered to withstand extreme temperatures ranging from -65 to 125 °C
Low current class supports sensitive electronic circuits
Long leads facilitate easy PCB mounting and integration
Designed with a contact switching voltage maximum of 28V
Low halogen content ensures compliance with environmental standards
Military/aerospace design supports high-performance requirements
Non-polarized coil design simplifies installation and use
Engineered to withstand extreme temperatures ranging from -65 to 125 °C
Low current class supports sensitive electronic circuits
Long leads facilitate easy PCB mounting and integration
Designed with a contact switching voltage maximum of 28V
Low halogen content ensures compliance with environmental standards
Gerelateerde Links
- TE Connectivity Panel Mount Signal Relay, 12V Coil, SPDT
- TE Connectivity Panel Mount Signal Relay, 48V Coil, SPDT
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, SPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, SPDT
- TE Connectivity Through Hole Mount Signal Relay, 12V dc Coil, SPDT
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay, 12V Coil, 25A Switching Current, SPDT
- TE Connectivity Panel Mount Power Relay, 12V dc Coil, SPDT
