TE Connectivity Panel Mount Signal Relay, 48V Coil, SPDT
- RS-stocknr.:
- 470-063
- Fabrikantnummer:
- 2-1393793-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 40 eenheden)*
€ 230,64
(excl. BTW)
€ 279,07
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 230,64 | € 5,766 |
*prijsindicatie
- RS-stocknr.:
- 470-063
- Fabrikantnummer:
- 2-1393793-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 48V | |
| Contact Configuration | SPDT | |
| Mounting Type | Panel Mount | |
| Number of Coils | Single | |
| Maximum Switching Current AC | 10 mA | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 48V | ||
Contact Configuration SPDT | ||
Mounting Type Panel Mount | ||
Number of Coils Single | ||
Maximum Switching Current AC 10 mA | ||
Latching No | ||
- Land van herkomst:
- MX
The TE Connectivity Signal relay is engineered for precision and reliability in demanding applications, boasting exceptional performance characteristics. With a versatile design, it accommodates a contact voltage of 220 VDC and 250 VAC, making it ideal for various implementations. Crafted for printed circuit board integration, this relay offers a robust 575 mW coil power combined with a monostable configuration, ensuring dependable operation in diverse environments. Enhanced with superior insulation capabilities, this relay guarantees optimal performance under high-frequency conditions, setting a benchmark in the realm of signal relay technology. The product stands out not only for its technical specifications but also for its compliance with multiple regulatory standards, assuring users of its quality and safety in operations that demand excellence.
Optimised for both AC and DC applications, enhancing versatility
Low insertion loss parameters ensure minimal signal degradation
Utilises gold contact plating for improved conductivity and longevity
Designed to operate within a broad temperature range for versatile usage
Compact dimensions facilitate easy integration into various applications
Solder process capability allows compatibility with diverse assembly methods
Robust electrical characteristics ensure long-lasting reliability under stress
Low insertion loss parameters ensure minimal signal degradation
Utilises gold contact plating for improved conductivity and longevity
Designed to operate within a broad temperature range for versatile usage
Compact dimensions facilitate easy integration into various applications
Solder process capability allows compatibility with diverse assembly methods
Robust electrical characteristics ensure long-lasting reliability under stress
Gerelateerde Links
- TE Connectivity Surface Mount Signal Relay, 48V dc Coil, 2A Switching Current, SPDT
- TE Connectivity Panel Mount Signal Relay, 12V Coil, SPDT
- Finder PCB Mount Signal Relay, 48V dc Coil, 2A Switching Current, SPDT
- TE Connectivity Panel Mount Signal Relay, 150V Coil
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay, 48V dc Coil, 16A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 6V Coil, SPDT
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, SPDT
