TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, SPDT
- RS-stocknr.:
- 470-444
- Fabrikantnummer:
- 2-1617119-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 175,77
(excl. BTW)
€ 212,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 175,77 |
*prijsindicatie
- RS-stocknr.:
- 470-444
- Fabrikantnummer:
- 2-1617119-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Latching No | ||
Switching Current 1A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity General purpose signal relay is engineered for reliable performance across a variety of applications. Designed to operate with direct current systems, it boasts a non-polarised, monostable configuration featuring a single form C SPDT-CO arrangement. With an impressive contact rating of 1 A and a coil voltage of 12 VDC, this component is a versatile choice for users needing robust and efficient signal management. The hermetically sealed enclosure ensures durability and protection against environmental challenges, while extended leads facilitate easy integration into different mounting scenarios. Whether used in automation, instrumentation, or switching applications, this relay stands out for its exceptional vibration and shock resistance capabilities, making it ideal for critical environments.
Robust design ensures longevity and reliable operation
Versatile for various DC applications, enhancing usability
Hermetically sealed enclosure protects from external elements
Extended leads offer flexibility for varied mounting options
High vibration resistance ensures stability in dynamic environments
Shock resistance capabilities enhance durability under impact
Low halogen content aligns with environmental compliance standards
Versatile for various DC applications, enhancing usability
Hermetically sealed enclosure protects from external elements
Extended leads offer flexibility for varied mounting options
High vibration resistance ensures stability in dynamic environments
Shock resistance capabilities enhance durability under impact
Low halogen content aligns with environmental compliance standards
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay, 26V dc Coil, 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
- Fujitsu Through Hole Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
- TE Connectivity Signal Relay, 26V dc Coil, 1A Switching Current, SPDT
- TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT
