TE Connectivity PCB Mount Signal Relay, 26V dc Coil, 1A Switching Current, SPDT
- RS-stocknr.:
- 479-023
- Fabrikantnummer:
- 1-1617119-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 309,52
(excl. BTW)
€ 374,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 309,52 | € 154,76 |
*prijsindicatie
- RS-stocknr.:
- 479-023
- Fabrikantnummer:
- 1-1617119-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 26V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 26V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
- Land van herkomst:
- IN
The TE Connectivity General purpose signal relay is designed to optimise performance in various demanding applications. This non-polarised, monostable relay offers exceptional reliability with a 1 Form C SPDT-CO configuration, ensuring seamless switching. Ideal for board mounting, it operates with a coil voltage of 26 VDC and efficiently handles a contact rating of 1 A. With features such as coil polarity protection and suppression diodes, this relay supports enhanced circuit protection and longevity. Furthermore, its hermetically sealed enclosure provides robust environmental resilience, making it an excellent choice for applications exposed to challenging conditions.
Monostable design enhances reliability and performance
Offers seamless integration into various circuit types
Coil polarity protection ensures safe operation
Hermetically sealed enclosure protects against environmental factors
Extended leads facilitate easy mounting and connections
Designed for a wide operating temperature range for diverse applications
Offers seamless integration into various circuit types
Coil polarity protection ensures safe operation
Hermetically sealed enclosure protects against environmental factors
Extended leads facilitate easy mounting and connections
Designed for a wide operating temperature range for diverse applications
Gerelateerde Links
- TE Connectivity Signal Relay, 26V dc Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 26V dc Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 26V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay, 5V dc Coil, 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay, 24V dc Coil, 1A Switching Current, SPDT
- Panasonic Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, SPDT
