Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPDT

Subtotaal (1 tube van 50 eenheden)*

€ 167,50

(excl. BTW)

€ 202,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 250 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per tube*
50 +€ 3,35€ 167,50

*prijsindicatie

RS-stocknr.:
173-8204
Fabrikantnummer:
TQ2SA-12V
Fabrikant:
Panasonic
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Panasonic

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

TQ

Maximum Switching Power DC

30 W

Length

14mm

Latching

No

Depth

9mm

Height

5.6mm

Dimensions

14 x 9 x 5.6mm

Terminal Type

PCB Pin

Application

General Purpose

Switching Current

1A

Number of Poles

1

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Features

High Density Mounting Possible, Low Thermal Electromotive Force, Self Clinching Terminal Also Available

Isolation Coil To Contact

1.5kV rms

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Coil Resistance

1020Ω

Maximum Switching Power AC

62.5VA

Life

100000000 (Electrical) cycles

Coil Power

140mW

Land van herkomst:
JP

TQ2 Series


These surface mount relays have a low profile of 6mm and offer high sensitivity.

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc

Note

For through hole types see stk no. 113-8825 typically

Approvals

UL, CSA

Gerelateerde Links