Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 173-8976
- Fabrikantnummer:
- TQ2SA-L-12V
- Fabrikant:
- Panasonic
Subtotaal (1 tube van 50 eenheden)*
€ 172,05
(excl. BTW)
€ 208,20
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 05 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 50 + | € 3,441 | € 172,05 |
*prijsindicatie
- RS-stocknr.:
- 173-8976
- Fabrikantnummer:
- TQ2SA-L-12V
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 1 A | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 125V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Latching | Yes | |
| Length | 14mm | |
| Depth | 11.5mm | |
| Height | 5.6mm | |
| Dimensions | 14 x 5.6 x 11.5mm | |
| Terminal Type | Surface Mount | |
| Application | General Purpose | |
| Switching Current | 1A | |
| Isolation Coil To Contact | 1.5kV | |
| Coil Power | 140mW | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Operating Temperature Range | -40 → +85°C | |
| Life | 100000000 cycles | |
| Coil Resistance | 2.057 kΩ | |
| Maximum Switching Power AC | 62.5VA | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 14mm | ||
Depth 11.5mm | ||
Height 5.6mm | ||
Dimensions 14 x 5.6 x 11.5mm | ||
Terminal Type Surface Mount | ||
Application General Purpose | ||
Switching Current 1A | ||
Isolation Coil To Contact 1.5kV | ||
Coil Power 140mW | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
Life 100000000 cycles | ||
Coil Resistance 2.057 kΩ | ||
Maximum Switching Power AC 62.5VA | ||
- Land van herkomst:
- JP
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Note
For through hole types see stk no. 113-8825 typically
Approvals
UL recognised;CSA
Gerelateerde Links
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
- Panasonic PCB Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Latching Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Non-Latching Relay, 5V dc Coil, 1A Switching Current, DPDT