TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- RS-stocknr.:
- 501-201
- Fabrikantnummer:
- 1617127-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 2 eenheden)*
€ 215,46
(excl. BTW)
€ 260,71
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 215,46 | € 107,73 |
*prijsindicatie
- RS-stocknr.:
- 501-201
- Fabrikantnummer:
- 1617127-4
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 1 A | |
| Switching Current | 1A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Niet conform
- Land van herkomst:
- IN
The TE Connectivity general-purpose signal relay is designed to meet rigorous demands in various applications. This innovative relay features a non-polarized, monostable coil magnetic system that ensures optimal performance for both DC current types. With its durable construction and hermetically sealed enclosure, the JMSC-12XPS is tailored for exceptional reliability across a wide range of operating environments. Its compact board mount design provides ease of integration into diverse electronic systems, showcasing superior control with a contact arrangement of 2 Form C DPDT-CO. Experience enhanced functionality and precision in your circuits with this versatile relay, built to accommodate various contact current ratings and coil voltage specifications.
Optimised for general-purpose applications across multiple industries
Delivers exceptional reliability even in harsh operating conditions
Designed with extended lead terminations for seamless connectivity
Supports a wide operating temperature range, ensuring adaptability
Vibration and shock resistant, providing enhanced durability
Low halogen content reinforces environmental compliance
Exceptional coil performance ensures consistent activation and control
Encased in a hermetically sealed design for superior environmental protection
Delivers exceptional reliability even in harsh operating conditions
Designed with extended lead terminations for seamless connectivity
Supports a wide operating temperature range, ensuring adaptability
Vibration and shock resistant, providing enhanced durability
Low halogen content reinforces environmental compliance
Exceptional coil performance ensures consistent activation and control
Encased in a hermetically sealed design for superior environmental protection
Gerelateerde Links
- TE Connectivity Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity Power Relay, 12V Coil, 1A Switching Current, DPDT
- TE Connectivity Signal Relay, 26.5V dc Coil, 1A Switching Current, DPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
- Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 1A Switching Current, DPDT
