TE Connectivity Through Hole Mount Signal Relay, 12V dc Coil, SPDT
- RS-stocknr.:
- 508-391
- Fabrikantnummer:
- 1-1461070-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 80 eenheden)*
€ 257,62
(excl. BTW)
€ 311,72
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 257,62 | € 3,22 |
*prijsindicatie
- RS-stocknr.:
- 508-391
- Fabrikantnummer:
- 1-1461070-1
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | Through Hole Mount | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type Through Hole Mount | ||
- Land van herkomst:
- CN
The TE Connectivity OUAZ-SH-112L,405 is engineered to excel in demanding applications, ensuring high reliability and performance for electronic connections. Its robust design naturally incorporates advanced materials capable of withstanding elevated temperatures, making it ideal for wave soldering processes up to 265°C. This product has been meticulously developed to meet stringent compliance with EU directives, ensuring that it adheres to environmental standards for lead, mercury, and other hazardous substances. Additionally, it boasts an exceptional halogen content profile, affirming its suitability for modern environmental regulations. Whether you're enhancing an existing project or embarking on new developments, this product offers the assurance of compliance and performance in an increasingly eco-conscious market.
Designed for superior wave solder capability
Complies with rigorous EU RoHS and ELV directives
Developed with materials that withstand high temperatures
Exceeds standards for environmental safety and compliance
Ideal for a wide range of electronic applications
Complies with rigorous EU RoHS and ELV directives
Developed with materials that withstand high temperatures
Exceeds standards for environmental safety and compliance
Ideal for a wide range of electronic applications
Gerelateerde Links
- TE Connectivity Panel Mount Signal Relay, 12V Coil, SPDT
- TE Connectivity Surface Mount Signal Relay, 12V dc Coil, SPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, SPDT
- Fujitsu Through Hole Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
- Toyo Keizai Inc Signal Relay, 12V Coil, SPDT
- Panasonic Surface Mount Signal Relay, 12V dc Coil, 1A Switching Current, SPDT
- TE Connectivity PCB Mount Signal Relay, 5V ac Coil, SPDT
- Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, SPDT
