TE Connectivity PCB Mount Signal Relay, DPDT
- RS-stocknr.:
- 478-480
- Fabrikantnummer:
- 2-1393816-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 295,46
(excl. BTW)
€ 357,51
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 295,46 |
*prijsindicatie
- RS-stocknr.:
- 478-480
- Fabrikantnummer:
- 2-1393816-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Number of Coils | Single | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Number of Coils Single | ||
Latching No | ||
- Land van herkomst:
- DE
The TE Connectivity Relay exemplifies excellence in control solutions, designed to deliver reliability and performance in various applications. Engineered for robustness, this general-purpose relay features advanced capabilities catering to demanding environments. It offers exceptional solder process capability, ensuring dependable connections and maximised efficiency during installation. With a focus on compliance, this relay adheres to stringent regulations, including EU RoHS and REACH, guaranteeing minimal environmental impact. Its low halogen content further underscores its commitment to safety and sustainability. As a versatile component, the relay is perfect for both commercial and industrial applications, embodying a blend of durability and innovation for optimal performance.
Designed for wave soldering processes up to 265°C
Guarantees compliance with major environmental directives
Optimised for general-purpose applications across various industries
Low halogen content enhances safety in product usage
Capsule-like design supports efficient space utilisation in circuits
Backed by TE's commitment to superior quality and performance
Comprehensive support available for installation and integration
Guarantees compliance with major environmental directives
Optimised for general-purpose applications across various industries
Low halogen content enhances safety in product usage
Capsule-like design supports efficient space utilisation in circuits
Backed by TE's commitment to superior quality and performance
Comprehensive support available for installation and integration
Gerelateerde Links
- TE Connectivity PCB Mount Signal Relay
- TE Connectivity PCB Mount Signal Relay, 5V Coil, DPDT
- TE Connectivity PCB Mount Signal Relay, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 9V Coil, DPDT
- TE Connectivity PCB Mount Signal Relay, 26.5V Coil, 10A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay, 12V Coil, 1A Switching Current, DPDT
